67 results found in keyword
Filter:
Part No. | Description | Pricing (USD) | Add to card |
AT89S8253-24AU | MCU 8BIT 12KB FLASH TQFP-44 24MHz, 32 I/O, 12KB Flash, 256 RAM, 2K EEPROM
SPI, UART / USART, POR, WDT
2.7 V ~ 5.5 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 4.05 | 10 | 3.80 | 25 | 3.55 | 50 | 3.30 | 100 | 3.10 |
| 0 (out of stock)
|
ATmega16A-PU | MCU 8BIT 16KB FLASH DIP40 | Q.ty | Unit price | 1 | 3.50 | 25 | 3.48 | 50 | 3.45 | 100 | 3.43 |
| In stock: 118
|
ATmega162-16AU | MCU 8BIT 16KB FLASH TQFP44 16MHz, 35 I/O, 16KB Flash, 512 EEPROM, 1K RAM
EBI/EMI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
2.7 V ~ 5.5 V | Q.ty | Unit price | 1 | 4.75 | 25 | 4.52 | 50 | 4.28 | 100 | 4.04 | 500 | 3.80 |
| 0 (out of stock)
|
AT89C51RD2-RL | MCU 8BIT 64KB FLASH LQFP-44 60 MHz, 34 I/O, 64KB Flash, 2K RAM
SPI, UART / USART, POR, PWM, WDT
2.7 V ~ 5.5 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 3.00 | 10 | 2.90 | 25 | 2.80 | 50 | 2.70 | 100 | 2.55 |
| 0 (out of stock)
|
AT24C64D-SSHM-T | Two-Wire Serial EEPROM 64K (8K x 8) | Q.ty | Unit price | 1 | 0.40 | 25 | 0.38 | 100 | 0.35 | 250 | 0.33 | 500 | 0.30 |
| In stock: 384
|
AT24C128C-SSHM-T | I2C Serial EEPROM 128KBIT 1MHZ SOIC-8 | Q.ty | Unit price | 1 | 0.70 | 25 | 0.68 | 100 | 0.65 | 250 | 0.63 |
| In stock: 173
|
ATmega162-16PU | IC MCU 8BIT 16KB FLASH DIP40 | Q.ty | Unit price | 1 | 5.10 | 25 | 5.05 | 50 | 5.00 | 100 | 4.95 | 500 | 4.90 |
| 0 (out of stock)
|
AT24C128-10PU-2.7 | AT24C128-PU-2.7 Two-wire Serial EEPROM 128K (16,384 x 8)
I2C compatible
1 MHz (5V), 400 kHz ( 2.7V) Compatibility
VCC = 2.7V to 5.5V | Q.ty | Unit price | 1 | 1.20 | 50 | 1.15 | 100 | 1.10 | 250 | 1.05 | 500 | 1.00 |
| 0 (out of stock)
|
ATmega32A-AU | MCU AVR 32K FLASH 16MHz TQFP-44 | Q.ty | Unit price | 1 | 2.40 | 25 | 2.30 | 50 | 2.20 | 100 | 2.10 |
| 0 (out of stock)
|
AT24C512B-PU25 | I2C Serial EEPROM 512K (65,536 x 8) Two-wire Serial EEPROM 512K (65,536 x 8)
I2C compatible
1 MHz (2.5V, 5V) Compatibility
VCC = 2.5V to 5.5V | Q.ty | Unit price | 1 | 2.45 | 50 | 2.33 | 100 | 2.21 | 250 | 2.24 | 500 | 1.96 |
| 0 (out of stock)
|
You are in page 6 / 7 (Total 67 Items ) |
|