Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 28
Total accessing: 298593
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
J-LINK V8
J-LINK V8 JTAG Emulator (Update 21/12/2013)
Part No.:  J-LINK V8
Date added::  21/12/2013
Category:  Debugger / Programmer
Pricing: 
Quantity (Set)1 - 4 5 - 24 25 - 49 50 - 99 100+
Unit price (USD) 42.50 40.25 38.25 37.00 35.00
Optional accessories: (Quantity <= main product - More )
AT91SAM7S128 HEADER board (0)
Price include: 20.00 15.00
AT91SAM7S128 Dev. Board (0)
Price include: 40.00 35.00
Product Unit:  Set
In stock:  9 Set
Views:  15793
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
J-LINK JTAG/SWD Emulator with USB interface

J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. 
Based on a 32-bit RISC CPU, it can communicate at high speed with the supported target CPUs.J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes.
J-Link support is integrated in most professional IDEs such as IAR, Keil, Rowley and many others. 
Along with the OEM version (such as IAR J-Link, ATMEL SAM-Ice and others) more than 60,000 J-Links have been sold so far, making J-Link probably the most popular emulator for ARM cores and the de-facto standard.

Features 
  • Direct download into flash memory of most popular microcontrollers supported
  • USB 2.0 interface
  • Supported CPUs: Any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4
  • Serial Wire Debug (SWD) support
  • Serial Wire Viewer (SWV) support
  • Automatic core recognition
  • JTAG speed up to 12 MHz
  • Download speed up to 720 Kbytes/second (ARM7 @ 50 MHz, 12MHz JTAG speed)
  • Seamless integration into the IAR Embedded Workbench IDE
  • No power supply required, powered through USB
  • Support for adaptive clocking
  • All JTAG signals can be monitored, target voltage can be measured
  • Support for multiple devices
  • Fully plug and play compatible
  • Standard 20-pin JTAG connector
  • Wide target voltage range: 1.2V - 3.3V, 5V tolerant
  • USB and 20-pin ribbon cable included
  • Memory viewer ( J-Mem ) included
  • RDI interface available, which allows using J-Link with RDI compliant software
  • Flash programming software ( J-Flash ) available
  • Flash DLL available, which allows using flash functionality in custom applications
  • Software Developer Kit (SDK) available
  • Embedded Trace Buffer (ETB) support
  • Target power supply: J-Link can supply up to 300 mA to target with overload protection
Specifications
  • Size (without cables) :100mm x 53mm x 27mm
  • Supported OS
    • Microsoft Windows 2000
    • Microsoft Windows XP Microsoft Windows XP
    • Microsoft Windows XP x64 Microsoft Windows XP x64
    • Microsoft Windows 2003 Microsoft Windows 2003
    • Microsoft Windows 2003 x64 Microsoft Windows 2003 x64
    • Microsoft Windows Vista Microsoft Windows Vista
    • Microsoft Windows Vista x64 Microsoft Windows Vista x64
    • Windows 7 Windows 7
    • Windows 7 x64 Windows 7 x64
  • USB interface : USB 2.0, full speed
  • Target interface : JTAG 20-pin
  • Power supply : USB powered Max. Max.50mA + Target Supply current
  • Target interface voltage (VIF): 1.2V ... 5V 5V
  • Target supply voltage : 4.5V ... 5V (if powered with 5V on USB)
  • Target supply current : Max. 300mA
  • Reset Type : Open drain. Can be pulled low or tristated.
  • Reset low level output voltage (VOL) : VOL <= 10% of VIF

jQuery(this).corner();
AT91SAM7S128 HEADER board
Retail Price:
jQuery(this).corner();
AT91SAM7S128 Dev. Board
Retail Price:
jQuery(this).corner();
MCU ARM9 32KB ROM PQFP-208
Retail Price:
jQuery(this).corner();
MCU ARM 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM 256K FLASH LQFP-100
Retail Price:
jQuery(this).corner();
MCU ARM 64KB FLASH MEM LQFP-48
Retail Price:
jQuery(this).corner();
STM32F103RCT6 development KIT
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F3 series -...
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F4 series -...
Retail Price:
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price:
jQuery(this).corner();
ULINK2
Retail Price:
jQuery(this).corner();
ULINK2 (10)
ULINK2 USB JTAG Program / Debug
Retail Price: