Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 69
Total accessing: 10324906
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2576HVT-ADJ/NOPB
Input 4V - 60V, Output ADJ 1.23V-57 V, Switching Converters, Regulators & Controllers (Update 16/01/2025)
Part No.:  LM2576HVT-ADJ/NOPB
Date added::  20/03/2013
Origin:  Genuine
Package:  TO-220(5)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (USD) 4.25 4.00 3.75 3.50 3.25
Product Unit:  pcs
In stock:  47 pcs
Views:  12772
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LM2576HVT-ADJ SIMPLE SWITCHER 3A Step-Down Voltage Regulator  DataSheet

LM2576HV Series SIMPLE SWITCHER® 3A Step-Down Voltage Regulator

Features
  • Adjustable output versions
  • Adjustable version output voltage range,1.23V to 57V for HV version ±4% max over line and load conditions
  • Guaranteed 3A output current
  • Wide input voltage range, 40V up to 60V for HV version
  • Requires only 4 external components
  • 52 kHz fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ Product Enhancement tested
Applications
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)
Family Power management ICs
Series Switching Regulators
Type Step-Down (Buck)
Output Type Adjustable
Number of Outputs 1
Voltage - Output 1.23 V ~ 57 V
Voltage - Input 4 V ~ 60 V
PWM Type Voltage Mode
Frequency - Switching 52kHz
Current - Output 3A
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5
Packaging Tube
Supplier Device Package TO-220-5
Standard Package 45
Add to www.tme.vn June 04, 2012
jQuery(this).corner();
DC12850-2 (3700)
2-PIN 5mm Screw Terminal Block
Retail Price:
jQuery(this).corner();
LD26W8-101N (1484)
100uH/3A 26x8mm Inductor
Retail Price:
jQuery(this).corner();
IN5822 (1002)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
3A 40V Schottky Rectifier Diode SMC
Retail Price:
jQuery(this).corner();
L127H-101M (908)
100uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
100uH/3±20% SMD Inductor
Retail Price:
jQuery(this).corner();
CY350-2 (2798)
2-pin 3.5mm Screw Terminal Block
Retail Price:
jQuery(this).corner();
SS34 (3703)
3A 40V Schottky Barrier Diode
Retail Price:
jQuery(this).corner();
1000uF/25V (775)
1000uF/25V ±20% Aluminum Electrolyt...
Retail Price:
jQuery(this).corner();
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
150KHz ADJ.V/3A Switching Converter...
Retail Price:
jQuery(this).corner();
LM2596T-ADJ
Retail Price:
jQuery(this).corner();
MP2365-3.3V/3A-Step-Down Converter ...
Retail Price: