Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 10001292
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC574DWR
Octal D-type flip-flop; positive edge-trigger, 3-state (Update 01/11/2024)
Part No.:  SN74HC574DWR
Date added::  14/10/2013
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Flip Flops
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300+
Unit price (USD) 0.45 0.44 0.43 0.42
Product Unit:  pcs
In stock:  274 pcs
Views:  4514
Quantity: 
  1. Product information
  2. Products equivalent

SN74HC574DWR Octal D-type flip-flop; positive edge-trigger, 3-state

Datasheets SN54HC574, SN74HC574
Standard Package 2,000
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series 74HC
Packaging Tape & Reel (TR)
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 36MHz
Max Propagation Delay @ V, Max CL 46ns @ 6V, 150pF
Trigger Type Positive Edge
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)

jQuery(this).corner();
74HC573D (544)
Octal D-type transparent latch, 3-s...
Retail Price: