Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 208
Total accessing: 10072061
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM900S
Dual-band GSM/GPRS 900/1800MHz Module (Update 22/03/2024)
Part No.:  SIM900S
Date added::  16/10/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing:  7.50 (USD)
Product Unit:  pcs
In stock:  10 pcs
Views:  6654
Quantity: 
  1. Product information
  2. Products related

SIM900S GSM/GPRS Dual-band 900/1800MHz Module

SIMCom presents a  compact and reliable wireless module-SIM900S which is compatible with the module-SIM300. This is a complete Dual-band GSM/GPRS module in a B2B type and designed with a very powerful single-chip processor integrating AMR926EJ-S core, allowing you to benefit from small dimensions and cost-effective solutions. The target market of SIM900S is China mainland and India.

SIM900S delivers GSM/GPRS 900/1800MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption. The leading features of SIM900S make it ideal for applications such as WLL applications and handheld devices.

General features

  • Dual-Band 900/ 1800MHz
  • GPRS multi-slot class 10/8
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @900 MHz)
    • Class 1 (1 W @1800MHz)
  • Dimensions: 40*33*3 mm
  • Weight: 7g
  • Control via AT commands (GSM 07.07 ,07.05 and  
SIMCOM enhanced AT Commands)
  • SIM application toolkit
  • Supply voltage range :3.2 ... 4.8V
  • Low power consumption: 1.0mA(sleep mode)
  • Operation temperature: -20 °C to +60 °C
Specifications for Fax
  • Group 3, class 1
  • Specifications for GPRS Data
  • GPRS class 10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • PPP-stack
Specifications for CSD Data
  • CSD up to 14.4 kbps
  • USSD
  • Non transparent mode
Specifications for SMS via GSM/GPRS
  • Point to point MO and MT
  • SMS cell broadcast
  • Text and PDU mode

 Software features

  • 0710 MUX protocol
  • Embedded TCP/UDP protocol
  • FTP/HTTP

Specifications for Voice

  • Tricodec
    • Half rate (HR)
    • Full rate (FR)
    • Enhanced Full rate (EFR)
  • Hands-free operation (Echo suppression)
  • AMR
    • Half rate (HR)
    • Full rate (FR)

Interfaces

  • 60 PIN Board-to-board connector
  • Two analog audio interface
  • RTC backup
  • SPI interface
  • UART interface
  • SIM Interface
    • Option1: SIM holder (to external SIM 3V/ 1.8V)
    • Optition2: Embeded SIM
  • Keypad
  • GPIO
  • PWM
  • ADC
  • Antenna connector

Compatibility

  • AT cellular command interface
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
GSM-BH007 (169)
GSM/GPGSM Quad Band 800/900/1800/19...
Retail Price:
jQuery(this).corner();
GSM-BH002 (336)
GSM Quad Band Antenna 850/900/1800/...
Retail Price:
jQuery(this).corner();
60-pin SMD Male Board to Board Conn...
Retail Price: