Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 10000998
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74LV07ADR
HEX Buffers/Drivers Non-Inverting With Open-Drain Outputs (Update 13/01/2018)
Part No.:  SN74LV07ADR
Date added::  14/10/2013
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.50 0.48 0.45 0.43 0.40
Product Unit:  pcs
In stock:  460 pcs
Views:  4617
Quantity: 
  1. Product information
SN74LV07ADR HEX Buffers/Drivers Non-Inverting With Open-Drain Outputs

Datasheets  SN54LV07A, SN74LV07A
Category Integrated Circuits (ICs)
Series 74LV
Logic Type Buffer/Line Driver, Non-Inverting with Open Drain
Number of Elements 6
Number of Bits per Element 1
Current - Output High, Low -, 16mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Packaging Tape & Reel (TR)
Dynamic Catalog 74LV
Standard Package 2,500
Add to www.tme.vn Tuesday, November 27, 2012