Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 58
Số lượt truy cập : 9975736
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
PL-2303HXD
PL2303-HX (Rev.D) USB to Serial Bridge Controller (Cập nhật 13/07/2024)
Mã hàng:  PL-2303HXD
Ngày đăng:  24/10/2013
Nhãn hiệu:  Prolific
Xuất xứ:  Chính hãng
Kiểu Chân:  SSOP(28)
Phân Nhóm:  USB Interface
Giá bán: 
Số lượng (Con)1 - 24 25 - 49 50 - 199 200 - 499 500+
Đơn Giá (VNĐ) 52,000 51,000 50,000 49,000 48,000
Đơn vị tính:  Con
Số lượng còn:  0 (Tạm hết)
Lượt xem:  17867
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm đề nghị mua thêm

The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Universal Serial Bus (USB) capable host. The PL-2303HX highly compatible drivers could simulate the traditional COM port on most operating systems allowing the existing applications based on COM port to easily migrate and be made USB ready. The PL-2303HX is exclusively designed for mobile and embedded solutions in mind, providing a small footprint that could easily fit in to any connectors and handheld devices. With very small power consumption in either operating or suspend mode, the PL-2303HX is perfect for bus power operation with plenty of power left for the attached devices. Flexible signal level requirement on the RS-232 serial port side also allows the PL-2303HX to connect directly to 3.3V ~ 1.8V devices. PL-2303HX integrates on-chip clock generator and OTP ROM to save external crystal and EEPROM. Customers can design with effective BOM cost and compact PCB size.

Features

  • Full compliance with the USB Specification v1.1
  • On-chip USB 1.1 transceiver and 5V -> 3.3V regulator
  • Supports RS-232 serial interface with Programmable baud rate from 75 bps to 12 Mbps (Rev D)
  • Supports RS422/RS485 interface (Rev D)
  • Integrates on-chip Clock Generator (Rev D)
  • On-chip OTP (One Time Programming) ROM for startup device configurations like product string and serial number string (Rev D)
  • Extensive flow control mechanism like adjustable high/low watermark level, automatic hardware or software flow control, and inbound data buffer overflow detection
  • Configurable 256-byte outbound buffer and 256-byte inbound buffer; or 128-byte outbound buffer and 384-byte inbound buffer
  • Supports remote wake-up from MODEM input signals
  • Supports up to 8 GPIO pins (Rev D) – 4 General Purpose I/O pins & 4 Auxiliary General Purpose I/O
  • Package type: SSOP28 / QFN32

Datasheets & Notices

Name Download
PL-2303HX (Chip Rev D) USB to Serial Bridge Controller Datasheet
On-chip Clock Generator, OTPROM, 4 GPIO, Supports RS232/RS422/RS485.
Download

Reference Design Guide

Name Download
PL-2303HX (Chip Rev D) SSOP Reference Schematic Design for RS-232 Transceiver Download
PL-2303HX (Chip Rev D) QFN32 Reference Schematic Design for RS-232 Transceiver Download

Applications Note & User Manual

Name Download
PL2303HXD Hardware Migration Guide
How to migrate from PL-2303HXA/XA PCB to PL2303HXD chip
Download
PL2303HXD GPIO LED Indicator Application Note
Includes Sample Program and Source Code
Download

PL2303 Family support Documents

Name Download
End User License Agreement (“EULA”)
Do not install or use any software from Prolific website until you have read and accepted all of the license terms.
Download
PL2303 USB to Serial Controller Family Product Selection Guide (2012) Download
Windows Driver Installer Setup Program 
(For PL2303 HXA, XA, HXD, EA, RA, SA, TA, TB versions)

 

Installer version & Build date: 1.7.0 (2012-8-1)
Windows XP (32 & 64-bit) WDM WHQL Driver: v2.1.35.211
– Compatible with Windows 2000SP4 & Server2003
Windows Vista/7/8 (32 & 64-bit) WDF WHQL Driver: v3.4.36.247
– Windows 8 Certified WHQL Driver 
– Compatible with Windows Server2008/Server2008R2/Server2012 
– Driver also available via Windows Update (Vista, 7, 8). Refer to User Manual.

Installer Language Support: English (default), Chinese (Traditional and Simplified), Japanese
For Prolific USB VID_067B&PID_2303 and PID_2304 Only
Includes User Manual & CheckChipVersion Tool

NOTE:

Windows 8 is NOT supported in PL-2303HXA and PL-2303X EOL (End-of-Life) chip versions.
Run PL2303 CheckChipVersion tool program in Windows XP/Vista/7 to check chip version.
Prolific recommends to buy PL-2303HXD (HX Rev D) chip.

Download
PL2303 Android Solution
PL2303 Android Solution Brochure
Download
PL2303 USB-to-Serial Controller Android USB Host Solution
How to Connect PL2303 Device to Android Tablets & Phones
Download
PL2303 Android Sample Test Program

 

Compressed file includes:
1. PL2303 Sample Test Android App Software (ap_PL2303HXDSimpleTest.apk)
2. PL2303 Android USB Host Solution Application Note

Requirements:
———————
- USB Device with PL2303HXD, PL2303EA, PL2303RA, or PL2303SA controller chip
NOTE: PL2303HXA and PL2303XA are not supported (Discontinued Products)
- Android-Powered Device (Tablet/Phones) with USB Host Mode Support
- Android 3.2 and above OS versions

Contact Sales or Technical Support for complete PL2303 Android SDK:
———————
1. PL2303 Sample Test Android App Software (ap_PL2303HXDSimpleTest.apk)
2. PL2303 Android USB Host Solution Application Note
3. PL2303 Sample Test Android App Source Code
4. PL2303 Android Java Driver Library (pl2303driver.jar)
5. PL2303 Android App Development Reference Document

Download
PL2303 Windows Driver Installation Guide
Includes Windows 8 driver installation and Windows Update installation
Download
PL2303 Mac OS X Driver Installation Guide
Includes Mac OS X Lion 10.7 support
Download
Mac OS X Universal Binary Driver v1.4.0 (DMG file format)
For Mac OS X 10.8 Mountain Lion (64-bit)
For Mac OS X 10.7 Lion (32-bit and 64-bit kernel)
For Mac OS X 10.6 Snow Leopard (32-bit and 64-bit kernel)
Includes Driver Installation Manual

 

Third-Party Compatible Drivers:

PL2303 Serial-USB on OSX Lion
Mac OS X Prolific PL2303 driver project

Download
PL-2303 WinCE 4.2-5.2 Driver for ARM/xScale Processor Standard SDK
Also for Windows Mobile 6, Windows Mobile 5, PocketPC 2003.
NOTE: WinCE 6.0 standard driver is not available, please email request for driver customization. SDK image file must be provided.
Download
PL-2303 WinCE 4.2-5.2 Driver for x86 Standard SDK
Also for Windows Mobile 6, Windows Mobile 5, PocketPC 2003.
NOTE: WinCE 6.0 standard driver is not available, please email request for driver customization. SDK image file must be provided.
Download
PL-2303 Linux Driver for RedHat 7.3/8.0/9.0 Only
NOTE: No need to install drivers for following:
Linux Kernel 2.4.31 and above already includes built-in drivers for PL-2303 (VID_067B&PID_2303).
NOTE: Google Android OS is also based on Linux kernel so it also includes PL2303 drivers.

 

Driver Source:
http://lxr.free-electrons.com/source/drivers/usb/serial/pl2303.c
http://lxr.free-electrons.com/source/drivers/usb/serial/pl2303.h

Kernel (go to \drivers\usb\serial folder):
http://www.kernel.org/pub/linux/kernel/

Accessing Serial Ports for Android:
http://code.google.com/p/android-serialport-api/

How to enable PL2303/FTDI Support for your USB Host featuring Honeycomb Tablet:
http://android.serverbox.ch/?p=285

Download
MTTTY is a companion sample for the “Serial Communication in Win32″ using Microsoft Visual C/C++ version 2.0
Serial Communications in Win32:
http://msdn.microsoft.com/en-us/library/ms810467
Download
PL-2303 PCB Layout Guide
PL-2303 PCB Layout Guide
Download
jQuery(this).corner();
80 Ohm SMD-0805 Chip Ferrite Bead
Giá bán lẻ:
jQuery(this).corner();
PL2303HXD USB to Serial TTL Breakou...
Giá bán lẻ:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Giá bán lẻ: