Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 27
Số lượt truy cập : 9997645
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
ACS756SCA-100B-PFF-T
100A Hall Effect-Based Linear Current Sensor IC (Cập nhật 09/01/2023)
Mã hàng:  ACS756SCA-100B-PFF-T
Ngày đăng:  13/05/2013
Nhãn hiệu:  Allegro
Xuất xứ:  Chính hãng
Kiểu Chân:  suffix PFF(5)
Phân Nhóm:  Current sensor
Giá bán:  8.85 (USD)
Đơn vị tính:  Con
Số lượng còn:  0 (Tạm hết)
Lượt xem:  7074
Số lượng mua: 
  1. Thông tin sản phẩm
ACS756SCA-100B-PFF-T 100A Hall Effect-Based Linear Current Sensor IC

Description
The Allegro ACS756 family of current sensor ICs provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, power supplies, and overcurrent fault protection.
The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the die.Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.
A precise, proportional voltage is provided by the low-offset,chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory.
The output of the device has a positive slope (>VCC / 2) when an increasing current flows through the primary copper conduction path (from terminal 4 to terminal 5), which is the path used for current sampling. The internal resistance of this conductive path is 130 μΩ typical, providing low power loss.
The thickness of the copper conductor allows survival of the device at up to 5× overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 1 through 3). This allows the ACS756 family of sensor ICs to be used in applications requiring electrical isolation without the use of opto-isolators or other costly isolation techniques.
The device is fully calibrated prior to shipment from the factory.The ACS75x family is lead (Pb) free. All leads are plated with 100% matte tin, and there is no Pb inside the package. The heavy gauge leadframe is made of oxygen-free copper.

Datasheets ACS756
Category Sensors, Transducers
Family Current
Series -
Current - Sensing ± 100A
Accuracy ±1%
Sensitivity 20mV/A
Current - Supply 14mA
Sensor Type Closed Loop
Voltage - Supply 3 V ~ 5 V
Output -
Frequency 120kHz
Response Time -
Polarization Bidirectional
Operating Temperature -20°C ~ 85°C
Package / Case 5-CA Formed Leads
Packaging Tube
Standard Package 34
Add to www.tme.vn Wednesday, December 26, 2012