Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 77
Số lượt truy cập : 10302372
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
CC1100
CC1100-1 GHz transceiver (Cập nhật 18/03/2012)
Mã hàng:  CC1100
Ngày đăng:  18/03/2012
Nhãn hiệu:  Texas Instruments
Kiểu Chân:  QFN(20)
Phân Nhóm:  RF & Wireless
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (USD) 4.25 4.04 3.83 3.62 3.40
Đơn vị tính:  pcs
Số lượng còn:  0 (Tạm hết)
Lượt xem:  5584
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Tài liệu
CC1100  DataSheet

Low Power RF ICs
Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps

 Features
  • RF Performance
      High sensitivity (–111 dBm at 1.2 kBaud, 868 MHz, 1% packet error rate)
    • Low current consumption (14.4 mA in RX, 1.2 kBaud, 868 MHz)
    • Programmable output power up to +10 dBm for all supported frequencies
    • Excellent receiver selectivity and blocking performance
    • Programmable data rate from 1.2 to 500 kBaud
    • Frequency bands: 300-348 MHz, 400-464 MHz and 800-928 MHz
  • Analog Features
    • 2-FSK, GFSK, and MSK supported as well as OOK and flexible ASK shaping
    • Suitable for frequency hopping systems due to a fast settling frequency synthesizer: 90µs settling time
    • Automatic Frequency Compensation (AFC) can be used to align the frequency synthesizer to the received centre frequency
    • Integrated analog temperature sensor
  • Digital Features
    • Flexible support for packet oriented systems: On-chip support for sync word detection, address check, flexible packet length, and automatic CRC handling
    • Efficient SPI interface: All registers can be programmed with one "burst" transfer
    • Digital RSSI output
    • Programmable channel filter bandwidth
    • Programmable Carrier Sense (CS) indicator
    • Programmable Preamble Quality Indicator (PQI) for improved protection against false sync word detection in random noise
    • Support for automatic Clear Channel Assessment (CCA) before transmitting (for listen-before-talk systems)
    • Support for per-package Link Quality Indication (LQI)

View All Features in Datasheet

 Description

The CC1100 is a low-cost sub- 1 GHz transceiver designed for very low-power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868, and 915 MHz, but can easily be programmed for operation at other frequencies in the 300-348 MHz, 400-464 MHz and 800-928 MHz bands.

The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data up to 500 kBaud.

CC1100 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio.

The main operating parameters and the 64-byte transmit/receive FIFOs of CC1100 can be controlled via an SPI interface.

View All Description in Datasheet