Today 17/05/2024 - 03:02:24 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
25
Total accessing:
281494
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> MIC29302WU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MIC29302WU
3A ADJ High-Current Low-Dropout Regulators TO-263-5
(
Update 29/02/2024
)
Part No.:
MIC29302WU
Date added::
05/11/2013
Brand:
MICREL
Origin:
Genuine
Package:
TO-263(5)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.30
1.28
1.25
1.20
Product Unit:
pcs
In stock:
85 pcs
Views:
6216
Quantity:
Note:
Product information
Products equivalent
MIC29302WU
3A ADJ High-Current Low-Dropout Regulators TO-263-5
Datasheets
MIC29150, MIC29300, MIC29500, MIC29750
Category
Integrated Circuits (ICs)
Family
PMIC - Voltage Regulators - Linear (LDO)
Regulator Topology
Positive Adjustable
Voltage - Output
1.25 V ~ 26 V
Voltage - Input
Up to 26V
Voltage - Dropout (Typical)
0.37V @ 3A
Number of Regulators
1
Current - Output
3A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Packaging
Tape & Reel (TR)
Standard Package
750
Add to
www.tme.vn
Wednesday, March 20, 2013
jQuery(this).corner();
MIC29302WT
(93)
3A ADJ High-Current Low-Dropout Reg...
Retail Price:
1.60 USD
Items 40/43