Today 18/05/2024 - 12:41:29 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
284928
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
Other Comp. & Accessori >
Swiches, Button, Joystick
>
Magnetic, Reed Switches
> MKA-07101
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MKA-07101
7mm Magnetic / Reed Switches SPST-NO Switch 1 Form A
(
Update 29/03/2014
)
Part No.:
MKA-07101
Date added::
17/05/2013
Brand:
MKA
Origin:
Genuine
Package:
Axial(2)
Category:
Magnetic / Reed Switches
Pricing:
Quantity (pcs)
1 - 49
50 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.70
0.67
0.63
0.59
0.55
Product Unit:
pcs
In stock:
1629 pcs
Views:
5263
Quantity:
Note:
Product information
Products equivalent
MKA-07101
Magnetic / Reed-Switch SPST-NO 7mm Switch 1 Form A
DataSheet
CHARACTERISTICS
Glass length of 7mm and diameter of 1.8 mm
Normally open 1 Form A contact
Excellent for most applications and long life expectancy
DIMENSIONS CHARACTERISTICS
All dimensions in mm [inches]
SPECIFICATIONs
Category
Sensors
Family
Hall Effect / Magnetic
Contact material
Ru
Type
Glass Body
Circuit
SPST-NO
Must Operate
7 ~ 35 AT
Switching Current (DC) (Max)
100mA
Switching Voltage (DC) (Max)
24V
Switching Power (Max)
1W
Maximum carrying current
1.0 A
Contact resistance
0.2 Ohm Max.
Termination Style
Axial (2 Leads)
Breakdown voltage (min.)
150 VDC
Packaging
Bulk
Standard Package
1800
Add to
www.tme.vn
Monday, May 13, 2013
jQuery(this).corner();
MKA-10110
(192)
10mm Magnetic / Reed Switches SPST-...
Retail Price:
0.60 USD
Items 1/3