Today 17/05/2024 - 06:16:43 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
45
Total accessing:
282073
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> LM317T-China
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM317T-China
1.5A Adj 1.2V to 37V Positive Voltage Regulator
(
Update 23/12/2023
)
Part No.:
LM317T-China
Date added::
27/08/2013
Brand:
ST
Origin:
China
Package:
TO-220(3)
Category:
Positive ADJ Voltage Regulator
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
204 pcs
Views:
1903
Quantity:
Note:
Product information
LM317T
1.2V to 37V Voltage Regulator
Datasheet
Description
The LM317 is a monolithic integrated circuits in TO-220 It is designed to supply more than 1.5A of load current with an output volatge adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Feature
Output voltage range: 1.2V to 37V
Output current in excess of 1.5A
0.1% line and load regulation
Complete series of protections: Current limiting, thermal shutdown and SOA control
Specifications
Family
Linear Regulators - Standard
Output Type
Adjustable
Voltage - Output
1.2 V ~ 37 V
Polarity
Positive
Voltage - Input
4.2 V ~ 40V
Line Regulation
0.04 % / V
Number of Regulators
1
Current - Output
1.5A (Min)
Load Regulation
0.5 %
Operating Temperature
0°C ~ 125°C
PSRR / Ripple Rejection (Typ)
80 dB
Mounting Type
Through Hole
Package / Case
TO-220-3
Packaging
Tube
Standard Package
50
Items 37/43