Today 17/05/2024 - 05:22:15 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
47
Total accessing:
281891
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
Semiconductor & Sensor >
Memory ICs
>
93Cxx Serial EEPROM
> AT93C86-10SI-2.7
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AT93C86-10SI-2.7
IC EEPROM 16KBIT 2MHZ 8SOIC
(
Update 28/02/2024
)
Part No.:
AT93C86-10SI-2.7
Date added::
12/10/2013
Brand:
ATMEL
Origin:
Genuine
Package:
SOIC(8)
Category:
Memory
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.40
0.38
0.36
0.34
0.32
Product Unit:
pcs
In stock:
129 pcs
Views:
1929
Quantity:
Note:
Product information
AT93C86-10SI-2.7
IC EEPROM 16KBIT 2MHZ 8SOIC
Datasheets
AT93C86
Standard Package
100
Category
Integrated Circuits (ICs)
Family
Memory
Series
-
Packaging
Tube
Format - Memory
EEPROMs - Serial
Memory Type
EEPROM
Memory Size
16K (2K x 8 or 1K x 16)
Speed
1MHz, 2MHz
Interface
Microwire, 3-Wire Serial
Voltage - Supply
2.7 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
add to
www.tme.vn
Saturday, October 12, 2013
Items 8/8