MC34063-335 3.3 to 5V Voltage Regulator Board
The 3.3V Voltage Regulator Board features a monolithic control circuit MC34063A containing the primary functions required for DC-to-DC converters. The board receives 3.3V input voltage and converts it into a stable 5V DC output voltage. It is capable of delivering around 250mA maximum output current, which is suitable for most small electronic projects. Compact and inexpensive, this board is perfect for use when a 3.3V to 5V power source conversion is needed.
Technical Specifications
Applications: This board is ideal for projects requiring conversion from 3.3V to 5V.
Key features
- The board features a Step-Up Switching Regulator MC34063A with Short-Circuit protection
- 250mA maximum output current.
- Input and output screw terminals for easier connections
- Mounting holes simplify board integration.
Operating Voltage
- Board works on 3.3V power supply only.
Key Benefits
- Compact and small in size, easy to interface.
- No soldering required due to screw terminals.
- Cheap and reliable solution for a step-up power regulation.
- Board is clearly marked, for easier connections.