Today 19/05/2024 - 11:03:44 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
48
Total accessing:
294645
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
Semiconductor & Sensor >
Diodes & Rectifiers
>
Standard Rectifiers
> 1N4004-M4
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
1N4004-M4
1A 400V Rectifier Diodes, SMD
(
Update 18/08/2023
)
Part No.:
1N4004-M4
Date added::
23/11/2013
Brand:
Toshiba
Origin:
Genuine
Package:
DO-214AC(SMA)
Category:
Diodes
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 1999
2000+
Unit price (VNĐ)
300
270
240
210
180
Product Unit:
pcs
In stock:
3500 pcs
Views:
5361
Quantity:
Note:
2,000 pcs / reel
Product information
Products equivalent
1N4004-M4
1A 400V Rectifier Diodes, SMD
1N4004 (Marking M4) SMD
1A 400V Rectifier Diodes
DO-214AC(SMA) Package
Features
Diffused Junction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 30A Peak
Low Reverse Leakage Current
Absolute Maximum Ratings
(TA = 25°C unless otherwise noted)
Maximum Repetitive Reverse Voltage (V
RRM
) :400V
Average Rectified Forward Current I
F(AV)
: 1.0 A
Non-repetitive Peak Forward Surge Current I
FSM
: 30A
Storage Temperature Range T
stg
: 150
o
C
Operating Junction Temperature T
J
: -65
o
C to +175
o
C
jQuery(this).corner();
1N4007-M7
(7900)
1N4007 SMD (Mark M7)
Retail Price:
300 VNĐ
jQuery(this).corner();
1N4007
(9410)
1N4007 Rectifiers Diode
Retail Price:
300 VNĐ
Items 1/5