Today 17/05/2024 - 06:37:51 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
12
Total accessing:
282190
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
ST Microcontroller
>
STM8 MCUs
> STM8S003K3T6C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM8S003K3T6C
IC MCU 8BIT 8KB FLASH LQFP-32
(
Update 05/12/2023
)
Part No.:
STM8S003K3T6C
Date added::
10/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(32)
Category:
STM8S MCUs
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.05
1.03
1.00
0.98
Product Unit:
pcs
In stock:
48 pcs
Views:
6133
Quantity:
Note:
Product information
Products related
STM8S003K3T6
IC MCU 8BIT 8KB FLASH LQFP-32
Datasheets
STM8S003K3/F3
Other Related Documents
STM8S003K3 View All Specifications
Standard Package
250
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM8S
Packaging
Tray
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
28
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95 V ~ 5.5 V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
jQuery(this).corner();
ST-Link-V2 Mini
(48)
STM8 and STM32 Programmer
Retail Price:
7.50 USD
jQuery(this).corner();
ST-Link-V2
(10)
In-circuit debugger/programmer for ...
Retail Price:
9.10 USD
Items 4/10