Today 17/05/2024 - 04:02:55 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
281687
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
Semiconductor & Sensor >
Transistors
>
DIP Transistors
> 2SB772-AZ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2SB772-AZ
PNP Power Transistor 3A/30V 10W
(
Update 24/01/2024
)
Part No.:
2SB772-AZ
Date added::
11/12/2013
Brand:
NEC
Origin:
Genuine
Package:
TO-126(3)
Category:
PNP Power Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.18
0.17
0.17
0.16
Product Unit:
pcs
In stock:
780 pcs
Views:
4102
Quantity:
Note:
Product information
Products related
2SB772-AZ
PNP Power Transistor 3A/30V 10W
Datasheets
2SB772
RoHS
RoHS Compliant
Standard Package
200
Category
Discrete Semiconductor Products
Family
Transistors (BJT) - Single
Series
-
Packaging
Buck
Transistor Type
PNP
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
1.1V @ 150mA, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
10W
Frequency - Transition
80MHz
Mounting Type
Through Hole
Package / Case
TO-126-3
Supplier Device Package
TO-126-3
Add to
www.tme.vn
11/12/2013
jQuery(this).corner();
2SD882-AZ/JM
(600)
NPN Power Transistor 3A/30V 10W
Retail Price:
0.18 USD
Items 4/19