Today 20/05/2024 - 08:14:50 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
26
Total accessing:
298805
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
Hardware, Tools... >
Tools and Equipment
>
Test Instruments
> Hantek6022BL
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
Hantek6022BL
PC USB Oscilloscope 20MHz 2(Digital)+16(Logic)
(
Update 09/03/2024
)
Part No.:
Hantek6022BL
Date added::
10/12/2014
Brand:
Hantek
Origin:
Genuine
Package:
Category:
PC Oscilloscope
Pricing:
1,900,000 (VNĐ)
Product Unit:
Set
In stock:
3 Set
Views:
9716
Quantity:
Note:
Product information
Products related
Products equivalent
Hantek6022BL
PC USB Oscilloscope 20MHz 2(Digital)+16(Logic)
Features
Excellent industrial design-the same anodised aluminium casing as iPad, which is not only beautiful and tasteful but also greatly enhanced the hardness of aluminum alloy surface, and has good heat resistance and strong wearability.
Standard USBXITM interface, easily inserts into USBXITM housing to make up a combination instrument.
USB2.0 interface, no external power source required, easy to use.
Be suitable for notebook computer, product line maintenance, be used easily on business.
Dimensions (mm):205(L) x120(W) x35(H), be carried easily.
High performance, 48MS/s real-time sampling, 20MHz bandwidth.
16Channels Logic Analyzer, 10MHz Bandwidth;
Operating System: Windows8, Windows 7, Windows NT, Windows 2000, Windows XP, VISTA.
23 measurement functions, PASS/FAIL Check, be suitable for technical application.
Waveform average, persistence, intensity, invert, addition, subtraction, multiplication, division, X-Y plot.
Save waveform in the following: text file, jpg/bmp graphic file, MS excel/word file.
FFT
One computer can connect many DSO, extend channel easily.
PID/VID Second Design instance.
Parameters
Model
Hantek6022BL
Oscilloscope Features
Bandwidth
20MHz
Channel
2(Digital)+16(Logic)
Sample Rate
48MSa/s
Memory Depth
1M
Rise Time
17.5ns
Time Base Precision
±50ppm
Time Base Range
4ns/div-1h/div (Step by1-2-4)
Input Impendence
1MΩ 25pF
Input Sensitivity
10mV/div
~
5V/div
Vertical Resolution
8Bit
Vertical Position Range
10mV ~ 5V/div @ x1 probe; 100mV ~ 50V/div @ x10 probe;
1V ~ 500V/div @ x100 probe; 10V ~ 5KV/div @ x1000 probe
DC Accuracy
±3%
Bandwidth Limited
20MHz
Trigger Type
Edge, Alternative
Trigger Source
CH1, CH2
Math
+,-,x,÷,FFT, Invert
Cursor Measurement
Cross, Trace, Horizontal, Vertical
Auto Measurement
Vpp, Vamp, Vmax, Vmin, Vtop, Vmid, Vbase, Vavg, Vrms, Vcrms, Preshoot, Overshoot, Frequency, Period, Rise Time, Fall Time, Positive Width, Negative Width, Duty Cycle
Logic Analyzer Features
Channel
16
Max. Impendance
1MΩ(C=7.5pF)
Max. Voltage
0V~5.5V
Max. Sample
48M
Bandwidth
10MHz
Compatible Input
TTL, LVTTL, CMOS
Memory Depth
1M/CH
General Features
Power
USB Port
Demensions
200mm x100mm x 35mm
Weight
0.3KG
Standard Probe
2 x PP80
Accessories
Function Picture:
Download
Number
Attachments Title
Operating
1
HT6022BL Software
Download
2
HT6022BL Driver
Download
3
HT6022BL SDK
Download
4
HT6022BL Manual
Download
jQuery(this).corner();
H9060/P6060
(14)
Oscilloscope Probes 60MHz
Retail Price:
350,000 VNĐ
jQuery(this).corner();
Hantek6022BE
(1)
PC USB Oscilloscope 20MHz 2 Channel...
Retail Price:
1,550,000 VNĐ
Items 3/13