Today 19/05/2024 - 11:15:30 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
45
Total accessing:
294727
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
Other Comp. & Accessori >
LEDs
>
LED SMD-0603
> 19-217/R6C-P1Q2/3T
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
19-217/R6C-P1Q2/3T
LED Red Water Clear SMD-0603
(
Update 31/05/2022
)
Part No.:
19-217/R6C-P1Q2/3T
Date added::
17/09/2015
Brand:
Everlight
Origin:
Genuine
Package:
SMD0603(2)
Category:
LEDs
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 3999
4000+
Unit price (USD)
0.02
0.02
0.02
0.02
0.01
Product Unit:
pcs
In stock:
7563 pcs
Views:
3881
Quantity:
Note:
Product information
19-217/R6C-P1Q2/3T
LED Red Water Clear SMD-0603
Manufacturer
Everlight
Product Category
LED SMD-06063
RoHS
Yes
Brand
Everlight
Orientation
Top View
Illumination Color
Red
Wavelength/Color Temperature
624 nm
Luminous Intensity
112 mcd
LED Size
1.6 mmx 0.8 mm x 0.4 mm
Lens Color/Style
Water Clear
If - Forward Current
20 mA
Vf - Forward Voltage
2 V
Package / Case
0603
Viewing Angle
120 deg
Packaging
Rell
Maximum Operating Temperature
+ 85 C
Minimum Operating Temperature
- 40 C
Factory Pack Quantity
4,0000
Items 1/5