Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 291405
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
WH148-B10K
Single rotary potentiometer 10K L15 (Update 12/12/2023)
Part No.:  WH148-B10K
Date added::  07/01/2022
Brand:  Burans
Origin:  China
Package:  DIP(3)
Category:  Variable resistor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.15 0.15 0.15 0.14
Product Unit:  pcs
In stock:  205 pcs
Views:  619
Quantity: 
  1. Product information
WH148-B1K Single rotary potentiometer 1K   Datasheet

WH148 Series
Mechanical specifications:
  • Total rotation angle: 300°±5°
  • Rotation torque: 2 ~ 20mN.m (20 ~ 200gf.cm)
  • Shaft stop strength: 6Kgf.cm
  • Push pull strength: 60N
  • Rotary life: 10000 cycles
  • Click position: Center detent or 10,20,40, position clicks
Electrical specifications:
  • Total resistance: 5KΩ ~ 2MΩ
  • Resistance taper: A, B, C
  • Resistance tolerance: ± 20%
  • Rotational noise: K≤ 47 mV
  • Residual resistance: R ≥ 250KΩ 0.1% max.of total resistance
                                               250KΩ> R> 10KΩ 20 Ω max
                                               10 Ω ≥ R 10 Ω max
  • Tracking error: 0 ~-40dB 3 dB
  • Rated wattage: Curve B: 0.125W; Other than B: 0.063 W
  • Max, operating voltage: Curve B: 200 V; Other than B: 150 V
  • Dielectric: AC500V, 1 minute
  • Insulation resistance: More than 100MΩ at DC500V
Shaft length: L15