Today 18/05/2024 - 02:22:14 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
17
Total accessing:
285124
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> AMS1117-1.8
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AMS1117-1.8
1.8V 1A Low-dropout Linear Regulator
(
Update 17/04/2021
)
Part No.:
AMS1117-1.8
Date added::
09/01/2013
Brand:
AMS
Origin:
Genuine
Package:
SOT223(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.20
0.19
0.18
0.17
0.16
Product Unit:
pcs
In stock:
228 pcs
Views:
9002
Quantity:
Note:
Product information
Products related
General Description
Features
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has thesame pin-out as National Semiconductor’s industry standard LM317.
The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V.
The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%.
The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10μF tantalum capacitor is required at the output to improve the transient response and stability.
Available in 1.8V, 2.5V, 2.85V, 3.3V, 5V, and Adjustable Versions
Space Saving SOT-223 and LLP Packages
Current Limiting and Thermal Protection
Output Current 1A
Line Regulation 0.2% (Max)
Load Regulation 0.4% (Max)
Temperature Range
LM1117 0°C to 125°C
LM1117I −40°C to 125°C
Applications
2.85V Model for SCSI-2 Active Termination
Post Regulator for Switching DC/DC Converter
High Efficiency Linear Regulators
Battery Charger
Battery Powered
Datasheet
LM1117.pdf
jQuery(this).corner();
AT91SAM7S256-AU
(0)
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
9.50 USD
jQuery(this).corner();
IMC016
(0)
PIC32MX320F128H-80I/PT
Retail Price:
6.00 USD
jQuery(this).corner();
IMC017
(0)
PIC32MX340F512H-80I/PT
Retail Price:
6.50 USD
jQuery(this).corner();
IMC018
(0)
PIC32MX340F256H-80I/PT
Retail Price:
6.00 USD
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(27)
MCU FLASH 256K TQFP-64
Retail Price:
16.00 USD
Items 19/43