Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 281683
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
24LC512-I/SN
I2C Serial EEPROM 512KBIT 400KHZ 8SOIC (Update 05/03/2024)
Part No.:  24LC512-I/SN
Date added::  05/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 1.85 1.80 1.75
Product Unit:  pcs
In stock:  66 pcs
Views:  6022
Quantity: 
  1. Product information
  2. Products related
24LC512-I/SM SOIC-8 (150 mils)  Datasheet

64K x 8 (512 Kbit) Serial Electrically Erasable PROM

 Description:


The Microchip Technology Inc. 24LC512 is a 64K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic SOIJ packages.

  Feature:
  • Single Supply with Operation Down to 2.5V for 24LC512 Devices
  • Low-Power CMOS Technology:
  • Active current 400 uA, typical
  • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
 Parameter Name  Value
 Density  512K bits (x8)
 Max. Clock Freq.  400 kHz
 Page Size (bytes)  128
 Write Protect  Whole Array
 Endurance  1,000,000
 Op. Volt Range (V)  2.5 to 5.5
 Temp Range (°C)  -40°C to +125°C
jQuery(this).corner();
923650-08 (23)
Test Clip, Narrow SOIC, 8 Pins
Retail Price: