For easy removal and insertion of IC's for programming and erasing.
Solid lever mechanism and good contact to IC pins.
Features:
- Ideal for Device Programmers
- Suitable for 8 pin to 20 pin IC's
- Zero Insertion Force - Easy Removal
- Low Contact Resistance when IC Held
- PCB Pins spacing: 0.3"W x 0.1" centres
- Pin Dimensions (mm): 0.9W x 0.4T
- Overall Body Dimensions (mm): 15W x 41L x 11H