Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 279839
 
Filter by Manufacturer

PWM / PFC Power-Control Circuitry

Pulse-width modulation (PWM), or pulse-duration modulation (PDM), is a commonly used technique for controlling power to inertial electrical devices, made practical by modern electronic power switches

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L4981A
L4981A (Update 05/09/2013)
Part No.:  L4981A
Date added::  05/09/2013
Brand:  ST
Origin:  Genuine
Package:  DIP(20)
Category:  PFC/PWM CONTROLLER
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 45,000 42,800 40,500 38,300 36,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6274
Quantity: 
  1. Product information
  2. Products equivalent
L4981A - POWER FACTOR CORRECTOR, PWM Power Supply  DataSheet
  • Control boost pwmup to 0.99p.f.
  • Limitline current distortionto < 5%
  • Universal input mains
  • Feed forward line and load regulation
  • Average current mode pwm for minimum noise sensitivity
  • High current bipolar and dmos totem pole output
  • Low start-up current (0.3ma typ.)
  • Under voltage lockout with hysteresis  and programmable turn on threshold
  • Overvoltage, overcurrent protection
  • precise 2% on chip reference  xternally available
  • Soft start
DESCRIPTION

The L4981 I.C. provides the necessary features to achieve a very high power factor up to 0.99.

Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption.

The L4981 can be easily used in systems with mains voltages between 85V to 265V without any line switch. This new PFC offers the possibility to work at fixed frequency (L4981A) or modulated frequency (L4981B) optimizing the size of the input filter; both the operating frequency modes working with an average current mode PWM controller, maintaining sinusoidal line current without slope compensation.

Besides power MOSFET gate driver, precise voltage reference (externally available), error amplifier, undervoltage lockout, current sense and the soft start are included. To limit the number of the external components, the device integrates protections as overvoltage and overcurrent. The overcurrent level can be programmed using a simple resistor for L4981A. For a better precision and for L4981B an external divider must be used.
jQuery(this).corner();
TL494CN (548)
TL494CN DIP16 PWM Control Circuit
Retail Price:
jQuery(this).corner();
CM6800GIP (60)
CM6800GIP (DIP-16) PFC/PWM CONTROLL...
Retail Price: