Today 17/05/2024 - 02:29:39 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
34
Total accessing:
281379
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> AIC1084CM
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AIC1084CM
5A Low Dropout Positive Adjustable Regulator
(
Update 29/03/2018
)
Part No.:
AIC1084CM
Date added::
11/06/2013
Brand:
AIC
Origin:
Genuine
Package:
TO-263(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
0.75
0.72
0.68
0.64
0.60
Product Unit:
pcs
In stock:
199 pcs
Views:
5775
Quantity:
Note:
Product information
AIC1084
- 5A LOW DROPOUT POSITIVE ADJUSTABLE REGULATOR
FEATURES
Dropout Voltage 1.5V at 5A Output Current.
Fast Transient Response.
Extremely Tight Line and Load Regulation.
Current Limiting and Thermal Protection.
Adjustable Output Voltage or Fixed 1.5V, 1.8V, 2.5V, 3.3V.
Standard 3-Pin Power Packages
APPLICATIONS
Mother Board I/O Power Supplies.
Microprocessor Power Supplies.
High Current Regulator.
Post Regulator for Switching Supply
DESCRIPTION
The AIC1084 is a low dropout three terminal regulator with 5A output current capability. The output voltage is adjustable with the use of a resistor divider or fixed 1.5V, 1.8V, 2.5V and 3.3V. Dropout voltage is guaranteed to be at maximum of 1.5V with the maximum output current. Its low dropout voltage and fast transient response make it ideal for low voltage microprocessor applications. Current limit and thermal protection provide protection against any overload condition that would create excessive junction temperatures.
Document:
Data Sheet
Items 42/43