Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| CD4013BM | Dual D-type flip-flop Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 VUpdate: 05/03/2024 - 01:54 PM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.28 |
| In stock: 344 pcs |
| CD4077BM | QUAD XNOR (Exclusive NOR) GATE SOIC-14 Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Number of Circuits: 4
Number of Inputs: 2
Voltage - Supply: 3 V ~ 18 V
Logic Level - Low: 1.5 V ~ 4 V
Logic Level - High: 3.5 V ~ 11 VUpdate: 04/04/2014 - 10:13 AM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 100 | 0.32 | 250 | 0.30 | 500 | 0.28 |
| In stock: 475 pcs |
| CD4013BE | Dual D-type flip-flop Package: DIP(14), Brand: Texas Instruments , Origin: Genuine Update: 02/05/2024 - 01:33 PM | Q.ty | Unit price | 1 | 0.43 | 25 | 0.42 | 100 | 0.40 |
| In stock: 100 pcs |
| CD4015BE | CMOS Dual 4-Stage Static Shift Register Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Dual 4-Stage Static Shift RegisterUpdate: 04/04/2014 - 10:14 AM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.32 | 100 | 0.29 | 300 | 0.28 | 500 | 0.26 |
| In stock: 585 pcs |
| CD4017BE | CMOS Decade Counter with 10 Decoded Outputs Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Decade Counter with 10 Decoded Outputs
10 MHz (typ.) at VDD = 10 V
-55 to 125 oC
5-V, 10-V, and 15-V parametric ratingsUpdate: 23/09/2017 - 12:50 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.32 | 100 | 0.29 | 300 | 0.28 | 500 | 0.26 |
| In stock: 454 pcs |
| CD40174BE | CMOS Hex D-Type Flip-Flop Package: DIP(16), Brand: Texas Instruments , Origin: Genuine
CD40174B consists of six identical ’D’-type flip-flops having independent DATA inputs. The CLOCK and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input Update: 04/04/2014 - 10:05 AM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.27 | 300 | 0.26 | 500 | 0.24 |
| In stock: 200 pcs |
| HEF4021BP | 8-bit static shift register (parallel-to-serial converter) Package: DIP(16), Brand: NXP, Origin: NXP 8-bit static shift register (parallel-to-serial converter)Update: 04/04/2014 - 10:06 AM | Q.ty | Unit price | 1 | 0.25 | 25 | 0.24 | 100 | 0.23 | 300 | 0.22 | 500 | 0.20 |
| In stock: 180 pcs |
| CD4053BE | CMOS Dual 4-Stage Static Shift Register Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level ConversionUpdate: 30/03/2016 - 03:49 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.27 | 300 | 0.26 | 500 | 0.24 |
| In stock: 493 pcs |
| CD4066BE | Quad single-pole single-throw analog switch Package: DIP(14), Brand: Texas Instruments , Origin: Genuine Update: 18/11/2021 - 11:22 AM | Q.ty | Unit price | 1 | 0.40 | 25 | 0.39 | 100 | 0.38 | 300 | 0.37 | 500 | 0.36 |
| In stock: 45 pcs |
| HEF4093BT | Quad 2-Input NAND Schmitt-Trigger Package: SOIC(14), Brand: NXP, Origin: Genuine Quad 2-Input NAND Schmitt-Trigger
VDD: 3V to 15V
Update: 30/06/2020 - 11:36 AM | Q.ty | Unit price | 1 | 0.18 | 25 | 0.16 | 100 | 0.15 | 300 | 0.14 | 500 | 0.13 |
| In stock: 1124 pcs |
| HEF4094BT | 8-stage shift-an-store register Package: SOIC(16), Brand: NXP, Origin: Genuine Update: 06/03/2023 - 03:49 PM | Q.ty | Unit price | 1 | 0.25 | 25 | 0.24 | 100 | 0.23 | 300 | 0.22 | 500 | 0.21 |
| In stock: 369 pcs |
| CD4503BE | CMOS Hex Non-Inverting Buffer with 3-State Outputs Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Hex Non-Inverting Buffer with 3-State Outputs
1 TTL-load output drive capability
2 output-disable controls
3-state outputs
5V, 10V, and 15V parametric ratingsUpdate: 04/04/2014 - 10:12 AM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 100 | 0.32 | 300 | 0.30 | 500 | 0.28 |
| In stock: 426 pcs |
You are in page 1 / 1 (Total 12 Items ) |
|