Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 20
Total accessing: 286077
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
CD1206-S01575
150mA/100V Switching Chip Diode SMD1206
150mA/100V Switching Chip Diode SMD1206
Package: SMD1206 (3216 Metric), Brand: Bourns Inc., Origin: Genuine
Vr(Max): 100V; Io: 150mA
Vf (Max) @ If: 1V @ 50mA
Speed: Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr): 4ns
Current - Reverse Leakage @ Vr: 2.5µA @ 100V
Update: 05/03/2014 - 08:11 AM
Q.tyUnit price
1 2,500
100 2,375
500 2,250
1000 2,125
5000 2,000
In stock:
4363 pcs

CD4148WP
150mA/75V Switching Chip Diode SMD1206
150mA/75V Switching Chip Diode SMD1206
Package: SMD1206 (3216 Metric), Brand: Crownpro, Origin: Genuine
Vr(Max): 75V; Io: 150mA
Vf (Max) @ If: 1V @ 100mA
Reverse Recovery Time (trr): 4ns
Current - Reverse Leakage @ Vr: 5µA @ 75V
Update: 05/01/2021 - 09:04 AM
Q.tyUnit price
1 600
100 570
500 540
1000 510
5000 450
In stock:
4960 pcs

L1SS226LT1G
DIODE ARRAY 80V 100MA SOT23
DIODE ARRAY 80V 100MA SOT23
Package: SOT23(3), Brand: LRC, Origin: genuine
Ultra High speed switching diode
Marking: C3
3000pcs/ Tape & Reel
Update: 19/06/2019 - 09:24 AM
Q.tyUnit price
1 500
100 475
500 450
1000 425
3000 400
In stock:
1580 pack(10pcs)

1N4148
1N4148 Switching Diode
1N4148 Switching Diode
Package: DO-35(2), Brand: Semtech, Origin: Genuine
 
Update: 23/10/2023 - 01:45 PM
Q.tyUnit price
1 300
100 280
250 270
500 250
1000 220
In stock:
10000 pcs

LL4148
LL4148 SMD Diode 50mA/100V
LL4148 SMD Diode 50mA/100V
Package: SOD80(2), Brand: Semtech, Origin: Genuine
 
Update: 27/09/2023 - 01:36 PM
Q.tyUnit price
1 300
500 250
1000 200
2500 150
In stock:
5450 pcs

LL4448
LL4448 SMD Diode 100mA/100V
LL4448 SMD Diode 100mA/100V
Package: SOD80(2), Brand: Semtech, Origin: Genuine
Small Signal Fast Switching Diodes
MiniMELF - LL34 case especially suited for automatic surface mounting
VRM = 100 V, VR = 70 V ,  IF(AV) = 150 mA, Ptot=500mW
2500 pcs / reel, Minimum order 10pcs
Update: 18/09/2020 - 11:18 AM
Q.tyUnit price
1 500
100 480
250 450
500 430
1000 400
In stock:
4218 pcs

MMBD4148A-5H
MMBD4148A - High Conductance Fast Diode
MMBD4148A - High Conductance Fast Diode
Package: SOT23(3), Brand: Fairchild, Origin: Genuine
 
Update: 12/07/2023 - 10:31 AM
Q.tyUnit price
1 1,000
25 900
100 800
250 700
500 600
In stock:
3500 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 7 Items )