Select | Part No. | Description | Pricing (USD) | Add to card |
| RT9193-33GB | 3.3V 0.3A Ultra-Low Noise, Ultra-Fast LDO Regulator Package: SOT23(5), Brand: Richtek, Origin: Genuine Update: 18/10/2021 - 04:05 PM | Q.ty | Unit price | 1 | 0.30 | 100 | 0.30 | 500 | 0.29 | 1000 | 0.29 |
| In stock: 479 pcs |
| MC79M12BDTRKG | -12V 0.5A Negative voltage regulators Package: TO-252(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -12V / 0.5 A
Voltage - Dropout: 1.1V @ 0.5A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 06/11/2021 - 10:22 AM | Q.ty | Unit price | 1 | 0.55 | 25 | 0.53 | 50 | 0.51 | 100 | 0.49 | 250 | 0.47 |
| In stock: 645 pcs |
| L7912CV | -12V 1.5A Negative voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Negative voltage regulators
Output: -12V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 04/06/2022 - 04:23 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 50 | 0.27 | 100 | 0.26 | 250 | 0.24 |
| In stock: 200 pcs |
| L78M15CDT-TR | 15V 0.5A Low dropout (LDO) Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 15V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical):2V @ 350mA
Current - Output: 500mAUpdate: 04/03/2024 - 01:12 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.33 | 50 | 0.31 | 100 | 0.29 | 250 | 0.27 |
| In stock: 376 pcs |
| MC79M15BDTRKG | -15V 0.5A Negative voltage regulators Package: TO-252(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -15V / 0.5 A
Voltage - Dropout: 1.1V @ 0.5A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 03/08/2020 - 02:13 PM | Q.ty | Unit price | 1 | 0.45 | 25 | 0.43 | 50 | 0.41 | 100 | 0.39 | 250 | 0.37 |
| In stock: 191 pcs |
| L7915CV | -15V 1.5A Negative voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Negative voltage regulators
Output: -15V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 28/06/2019 - 11:06 AM | Q.ty | Unit price | 1 | 0.40 | 10 | 0.38 | 25 | 0.35 | 50 | 0.33 | 100 | 0.30 |
| In stock: 295 pcs |
| LP2985-33DBVR | 3.3V 0.15A Low-Noise LDO Regulator With Shutdown Package: SOT23(5), Brand: Texas Instruments , Origin: Genuine Update: 30/09/2022 - 03:20 PM | Q.ty | Unit price | 1 | 0.35 | 50 | 0.34 | 100 | 0.33 | 250 | 0.32 | 500 | 0.31 |
| In stock: 479 pcs |
| MIC5205-3.3YM5 | 3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5 Package: SOT23(5), Brand: MICREL, Origin: Genuine Update: 21/10/2022 - 03:16 PM | Q.ty | Unit price | 1 | 0.80 | 50 | 0.79 | 100 | 0.78 | 250 | 0.76 |
| In stock: 75 pcs |
| AP2112K-3.3TRG1 | 3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output Package: SOT23(5), Brand: Diodes Inc., Origin: Genuine Output: 3.3V, 600mA
Voltage Dropout (Max) 0.4V @ 600mA
Voltage - Input: Up to 6V
Current - Output: 600mA
Current - Quiescent (Iq): 80 µA
Operating Temperature: -40°C ~ 85°CUpdate: 12/12/2023 - 09:42 AM | Q.ty | Unit price | 1 | 0.50 | 50 | 0.48 | 100 | 0.45 |
| In stock: 90 pcs |
| LM317MDT | 500mA Adj 1.2V to 37V Positive Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Update: 03/12/2021 - 02:20 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 50 | 0.26 | 100 | 0.24 | 500 | 0.22 |
| In stock: 326 pcs |
| LM338T | 5A Adj 1.24V to 32V Linear Voltage Regulator Package: TO-220(3), Brand: NS, Origin: Genuine 1.2V to 32V Voltage Regulator
Input Voltage: 4.2 V ~ 40 V
Output current in excess of 5AUpdate: 26/12/2020 - 03:09 PM | Q.ty | Unit price | 1 | 1.90 | 10 | 1.88 | 25 | 1.85 | 50 | 1.83 | 100 | 1.80 |
| In stock: 198 pcs |
| L7809CV | 9V 1.5A Positive voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Positive voltage regulators
Output: 9V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protectionUpdate: 14/05/2024 - 02:58 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 50 | 0.33 | 100 | 0.32 |
| In stock: 200 pcs |
| KA7909 | -9V 1A Negative voltage regulators Package: TO-220(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -9V / 1 A
Voltage - Dropout: 2V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 13/12/2023 - 11:12 AM | Q.ty | Unit price | 1 | 0.45 | 50 | 0.43 | 100 | 0.40 |
| In stock: 100 pcs |
| L79L12ACD | IC REG LDO -12V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: -12V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:01 PM | Q.ty | Unit price | 1 | 0.20 | 50 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 500 pcs |
| L78L12ACD | IC REG LDO 12V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:00 PM | Q.ty | Unit price | 1 | 0.18 | 50 | 0.17 | 100 | 0.16 | 500 | 0.15 | 1000 | 0.14 |
| In stock: 498 pcs |
| L79L05ACD | IC REG LDO -5V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: -5V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:02 PM | Q.ty | Unit price | 1 | 0.25 | 50 | 0.24 | 100 | 0.23 | 500 | 0.22 | 1000 | 0.21 |
| In stock: 494 pcs |