Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| Breadboard - Mini | Breadboard Mini Self-Adhesive for Arduino (white) Brand: TAKAMISAWA, Origin: China Very small breadboard with 170 tie points. This bread board is compatible with the Arduino. Strong, self-adhesive backing. Measures 46x35x10mmUpdate: 26/05/2021 - 03:47 PM | Q.ty | Unit price | 1 | 20,000 | 10 | 19,000 | 100 | 18,000 | 250 | 17,000 | 500 | 16,000 |
| In stock: 0 (out of stock) |
| Breadboard GL-12 | Breadboard GL-12, 840 Holes Brand: Stellarsource, Origin: China Kích thước: 175 x 67 x 8mm
Tổng cộng lên đến 840 lổ
Có đánh số, chữ dễ dàng gắn linh kiện
Hộp nhựa ABS chất lượng cao
Made in ChinaUpdate: 08/05/2023 - 04:58 PM | Q.ty | Unit price | 1 | 28,000 | 50 | 27,000 | 100 | 26,000 |
| In stock: 73 pcs |
| Breadboard-Half size | Half-size breadboard Brand: TAKAMISAWA, Origin: China This is a cute half size breadboard, good for small projects. It's 2.2" x 3.4" (5.5 cm x 8.5 cm) with a standard double-strip in the middle and two power rails on both sides.Update: 17/05/2022 - 11:13 AM | Q.ty | Unit price | 1 | 20,000 | 25 | 19,500 | 50 | 19,000 |
| In stock: 50 pcs |
| Breadboard MB-102 | MB-102, Breadboard 830 Holes Brand: Stellarsource, Origin: China Dimensions: 166 x 54 x 9mm (6-1/2 x 2-1/8 x 3/8")
200 Distribution Holes
630 Terminal Holes
Coloured coordinates for easy component placement
ABS PlasticUpdate: 11/06/2022 - 12:10 PM | Q.ty | Unit price | 1 | 22,000 | 50 | 21,000 | 100 | 20,000 | 500 | 19,000 |
| In stock: 0 (out of stock) |
You are in page 1 / 1 (Total 4 Items ) |
|