Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
TCN75-5.0MOA | 5V 2-Wire Serial Temperature Sensor & Thermal Monitor Solid-State Temperature Sensing:0.5°C Accuracy (Typ.)
Operates from -55°C to +125°C
Operating Supply Range: 2.7V to 5.5V
Programmable Trip Point and Hysteresis withPower-up Defaults | S.L | Đơn Giá | 1 | 25,000 | 10 | 24,000 | 25 | 22,000 | 100 | 21,000 | 500 | 19,000 |
| SL còn: 42
|
93LC46B-I/P | 93LC46B-I/P Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C | S.L | Đơn Giá | 1 | 7,000 | 25 | 6,700 | 100 | 6,400 | 250 | 6,100 | 500 | 5,800 |
| SL còn: 290
|
dsPIC30F4011-30I/P | DSC 16BIT 48KB FLASH DIP-40 30 MIPs, 30 I/O, 48 KB Flash, 1K EEPROM, 2K RAM
CAN, I²C, SPI, UART / USART, A/D 9x10b
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
2.5 V ~ 5.5 V, -40°C ~ 85°C | 345,000 | SL còn: 49
|
ENC28J60-I/SO | Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic | S.L | Đơn Giá | 1 | 75,000 | 25 | 74,000 | 50 | 73,000 | 100 | 71,000 |
| SL còn: 83
|
MCP41010-I/SN | MCP41010-I/SN
Single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface | S.L | Đơn Giá | 1 | 45,000 | 25 | 44,000 | 50 | 43,000 | 100 | 42,000 |
| SL còn: 100
|
MCP4921-E/P | MCP4921-E/P 12-Bit Voltage Output D/A Converter w/ SPI
SPI Interface
Single Channel Voltage Output
Operating Current 175 µA (typ)
2.7V to 5.5V Operation ... | S.L | Đơn Giá | 1 | 70,000 | 25 | 69,000 | 50 | 68,000 |
| SL còn: 122
|
PIC18F2550-I/SO | MCU 8BIT 32KB FLASH SOIC-28 48MHz, 24 I/O, 32 KB Flash, 256 EEPROM, 2K RAM
I²C, SPI, UART / USART, USB, A/D 10x10b
Brown-out Detect / Reset, HLVD, POR, PWM, WDT
4.2 V ~ 5.5 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 185,000 | 50 | 183,000 | 100 | 181,000 |
| SL còn: 74
|
PIC16F54-I/SO | MCU 8BIT 768B FLASH SOIC-18 20MHz, 12 I/O, 768B Flash, 25B RAM
POR, WDT, Oscillator Type External
2 V ~ 5.5 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 23,000 | 50 | 22,500 | 100 | 22,000 |
| SL còn: 139
|
PIC12F675-I/P | MCU 8-Bit CMOS 1K Flash W/AD 8-DIP
Speed: 20MHz; Number of I /O 5; POR, WDT
Flash: 1.75KB (1K x 14); EEPROM: 128 x 8; RAM: 64 x 8
VCC: 2 V ~ 5.5 V; Data Converters A/D 4x10b
Oscillator Type Internal | S.L | Đơn Giá | 1 | 33,000 | 25 | 32,800 | 50 | 32,600 | 100 | 32,400 |
| SL còn: 219
|
MCP2551-I/P | TRANSCEIVER CAN HI-SPD 8-DIP CAN transceivers 1/1
Duplex: Half
Receiver Hysteresis: 200mV
Voltage - Supply: 5.5 V ~ 5.5 V
Operating Temperature: -40°C ~ 85°C | S.L | Đơn Giá | 1 | 62,000 | 25 | 61,000 | 50 | 60,000 |
| SL còn: 57
|