Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 280947
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ARM Board > SAM7S128HEADER
Images are for reference only, Please See Product Specifications
SAM7S128HEADER
AT91SAM7S128 HEADER board (Update 11/10/2018)
Part No.:  SAM7S128HEADER
Date added::  10/04/2012
Category:  ARM Header Board
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10+
Unit price (VNĐ) 400,000 370,000 350,000
Optional accessories: (Quantity <= main product - More )
J-LINK V8 JTAG Emulator (9)
Price include: 850,000 800,000
ULINK2 USB JTAG Program / Debug (10)
Price include: 930,000 880,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  16771
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATMEL AT91SAM7S128 ARM ARM7 HEADER dev. board JTAG USB
HEADER board for microcontrollers AT91SAM7S64/128/256/512 ARM7TDMI-S - Cách nhanh nhất để tiếp cận và làm việc ngay với ATMEL ARM microcontrollers.
Hoàn toàn tương thích với mọi JTAG ARM

Các đặc tính chính:
- MCU: AT91SAM7S128 16/32 bit ARM7TDMI™ with 128K Bytes Program Flash, 32K Bytes RAM, USB 2.0, RTT, 10 bit ADC 384 ksps, 2x UARTs, TWI (I2C), SPI, 3x 32bit TIMERS, 4x PWM, SSC, WDT, PDC (DMA) for all peripherals, up to 60MHz operation
- perfect solution for building custom USB peripherials
- standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
- USB connector
- RESET jumper
- VREF jumper for select ADC reference voltage
- BDS jumper
- TEST jumper, for SAM-BA downloading
- on board voltage regulator 3.3V with up to 800mA current
- single power supply: through USB or from extension header pin
- power supply LED
- power supply filtering capacitor
- 18.432 Mhz crystal
- extension headers for all uC ports + ADC ports RST and power supply
- PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
- Dimensions: 47 x 62 mm
Tài liệu: (Sẽ cập nhật sớm)
-  Schematic
-  sample code 
jQuery(this).corner();
MCU ARM7 64KB FLASH LQFP-64 (Used)
Retail Price:
jQuery(this).corner();
MCU ARM7 128KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
ULINK2
Retail Price:
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (10)
ULINK2 USB JTAG Program / Debug
Retail Price:
jQuery(this).corner();
AT91SAM7S128 Dev. Board
Retail Price: