Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
IR21368SPBF | IC DRIVER 3PHASE 600V 28SOIC Configuration: 3 Phase Bridge
Input Type: Inverting
Delay Time: 425ns
Current - Peak: 200mA
Number of Configurations: 1
Number of Outputs: 3
High Side Voltage - Max (Bootstrap): 600V
Voltage - Supply: 10 V ~ 20 V | S.L | Đơn Giá | 1 | 75,000 | 5 | 71,500 | 25 | 67,500 | 50 | 64,000 | 100 | 60,000 |
| SL còn: 105
|
IRF3205PBF | MOSFET N-CH 55V 110A TO-220AB Vdss:55V
Id @ 25° C: 110A (Tc)
Rds On (Max) @ Id, Vgs: 8 mOhm @ 62A, 10V
Vgs(th) (Max) @ Id: 4V @ 250µA
Gate Charge (Qg) @ Vgs: 146nC @ 10V
Input Capacitance (Ciss) @ Vd: 3247pF @ 25V
Power - Max: 200W | S.L | Đơn Giá | 1 | 15,000 | 25 | 14,500 | 100 | 14,000 | 250 | 13,500 | 500 | 13,000 |
| SL còn: 449
|
IR2011 | IR2011 High and Low Side Driver DIP8 HIGH AND LOW SIDE DRIVER
VOFFSET : 200V max ; IO+/- : 1.0A /1.0A typ.
VOUT : 10 - 20V ; ton/off : 80 & 60 ns typ.
Delay Matching : 20 ns max | S.L | Đơn Giá | 1 | 45,000 | 25 | 44,500 | 50 | 44,000 |
| SL còn: 189
|
IRF540NPBF | MOSFET N-CH 100V 33A TO-220AB Single N-Channel HEXFET Power MOSFET
VDSS = 100V, RDS(on) = 44mΩ, ID = 33A
Rds On (Max) @ Id, Vgs: 44 mOhm @ 16A, 10V
Power - Max: 130W | S.L | Đơn Giá | 1 | 14,000 | 25 | 13,300 | 100 | 12,600 | 250 | 11,900 | 500 | 11,000 |
| SL còn: 443
|
IR2101 | IR2101 High and Low Side Driver DIP8 HIGH AND LOW SIDE DRIVER
High voltage, high speed power MOSFET and IGBT drivers
Outputs in phase with inputs
VOFFSET 600V max, IO+/- 130 mA | S.L | Đơn Giá | 1 | 45,000 | 25 | 44,500 | 50 | 44,000 |
| SL còn: 100
|
IRF9540NPBF | MOSFET P-CH 100V 23A TO-220AB Single P-Channel HEXFET Power MOSFET
VDSS = -100V, RDS(on) = 0.117W, ID = -23A
Rds On (Max) @ Id, Vgs: 117 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id: 4V @ 250µA
Power - Max: 140W | S.L | Đơn Giá | 1 | 13,000 | 25 | 12,500 | 100 | 12,000 | 250 | 11,500 |
| 0 (Tạm hết)
|
IR2102 | IR2102 High and Low Side Driver DIP8 HIGH AND LOW SIDE DRIVER
High voltage, high speed power MOSFET and IGBT drivers
Out of phase with inputs
VOFFSET 600V max, IO+/- 270 mA | S.L | Đơn Giá | 1 | 51,000 | 25 | 50,500 | 50 | 50,000 |
| SL còn: 100
|
IRF630NPBF | MOSFET N-CH 200V 9.3A TO-220AB Drain to Source Voltage (Vdss): 200V
Current - Continuous Drain (Id) @ 25°C: 9.3A (Tc)
Rds On (Max) @ Id, Vgs: 300 mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id: 4V @ 250µA
Power - Max: 82W | S.L | Đơn Giá | 1 | 14,000 | 25 | 13,000 | 100 | 12,000 | 250 | 11,000 | 500 | 10,000 |
| SL còn: 350
|
IRLML6402 | MOSFET P-Channel 20V 3.7A SOT-23 Logic Level Gate
Vdss: 20V, Id 3.7A, Rds On (Max): 65 mOhm
Vgs(th) (Max) @ Id: 1.2V @ 250µA
Power - Max: 1.3W | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 250 | 4,300 | 500 | 4,000 |
| SL còn: 3584
|
IR2151 | IR2151 Half Bridge Driver DIP8 Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 1.2us Deadtime in a 8-pin DIP package | S.L | Đơn Giá | 1 | 17,000 | 10 | 16,200 | 25 | 15,300 | 50 | 14,500 | 100 | 13,600 |
| SL còn: 48
|