3 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
HCPL2611 | High CMR, High Speed Optocouplers 10MBd 1Ch 5mA 10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd Typical
LSTTL/TTL Compatible
Low Input Current Capability: 5mA | Q.ty | Unit price | 1 | 48,000 | 25 | 45,600 | 100 | 43,200 | 250 | 40,800 | 500 | 38,400 |
| In stock: 193
|
HCPL-2631-000E | Optocoupler 2CH 3.75KV Open Collector, TTL | Q.ty | Unit price | 1 | 35,000 | 25 | 34,000 | 100 | 33,000 | 250 | 32,000 | 500 | 31,000 |
| In stock: 118
|
HCPL-2631-500E | High CMR, High Speed TTL Compatible Optocouplers Voltage - Isolation: 3750Vrms
Common Mode Transient Immunity (Min): 10kV/µs
Input Type: DC
Output Type: Open Collector
Current - Output / Channel: 50mA
Data Rate: 10MBd
Voltage - Supply: 4.5 V ~ 5.5 V | Q.ty | Unit price | 1 | 38,000 | 25 | 37,000 | 100 | 36,000 | 250 | 35,000 | 500 | 34,000 |
| In stock: 149
|
You are in page 1 / 1 (Total 3 Items ) |
|