Today 20/05/2024 - 12:40:32 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
29
Total accessing:
299750
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
Search
2
results found in keyword
Filter:
--Manufacturer--
Shenzhen
--Origin--
China
--Package--
DIP
--Pin count--
2
--Category--
NTC Thermistor
USB Connector
Part No.
Description
Pricing (VNĐ)
Add to card
NTC-20D-20
NTC Thermistor
Body diameter: 20 mm
Foot distance: 11 mm
Rated ressitance at 25°C: 20 ohm
Thermal dissipation constant: 25 mw / °C
Thermal time constant: 100 seconds
Detail...
Q.ty
Unit price
1
7,000
50
6,500
100
6,000
In stock: 300
USB-CF 16P
USB C Type Female 16Pin SMD connector
USB C Type Female 16Pin SMD connector
Insulator: High temperature plastic UL 94V-0
Current rating: 5.0A Max
Voltage rating: 20V DC max
Withstand Voltage: 100V AC
Insulation Resistance: 100MΩ MIN
Detail...
Q.ty
Unit price
1
1,500
50
1,450
100
1,400
In stock: 198
You are in page 1 / 1 (Total
2
Items )
1