Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 97
Total accessing: 6638512
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN75176BP
RS-485 Interface IC Differential Bus Transceiver (Update 25/09/2025)
Part No.:  SN75176BP
Date added::  07/12/2013
Origin:  Genuine
Package:  DIP(8)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 11,000 10,500 10,000
Product Unit:  pcs
In stock:  158 pcs
Views:  8229
Quantity: 
  1. Product information
  2. Products related
SN75176BP - Differential Bus Transceiver   DataSheet

Features
  • Bidirectional Transceivers
  • Meet or Exceed the Requirements of ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27
  • Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
  • 3-State Driver and Receiver Outputs
  • Individual Driver and Receiver Enables
  • Wide Positive and Negative Input/Output Bus Voltage Ranges
  • Driver Output Capability . . . ±60 mA Max
  • Thermal Shutdown Protection
  • Driver Positive and Negative Current Limiting
  • Receiver Input Impedance . . . 12 k Min
  • Receiver Input Sensitivity . . . ±200 mV
  • Receiver Input Hysteresis . . . 50 mV Typ
  • Operate From Single 5-V Supply
Specifications
 Manufacturer:  Texas Instruments
 Product Category:  Differential Bus Transceiver
 RoHS:  Yes
 Supply Voltage:  4.75V - 5.25V
 Operating Temperature:  0oC - +70oC
 Mounting Style:  Through Hole
 Package / Case:  PDIP-8
 Packaging:  Tube
 Interface:  EIA/TIA-422-B. EIA/TIA-485-A. V.11. X.27
 Supply Current:  70 mA
 Factory Pack Quantity:  50
Description

The SN65176B and SN75176B differential bus transceivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27.

The SN65176B and SN75176B combine a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5-V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0

jQuery(this).corner();
IC8DIP300 (1180)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price: