Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 9
Số lượt truy cập : 191181
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
SN75176BP
RS-485 Interface IC Differential Bus Transceiver (Cập nhật 28/03/2024)
Mã hàng:  SN75176BP
Ngày đăng:  07/12/2013
Nhãn hiệu:  Texas Instruments
Xuất xứ:  Chính hãng
Kiểu Chân:  DIP(8)
Phân Nhóm:  RS-485/422 Interface
Giá bán: 
Số lượng (Con)1 - 49 50 - 99 100+
Đơn Giá (VNĐ) 17,000 16,500 16,000
Đơn vị tính:  Con
Số lượng còn:  460 Con
Lượt xem:  6886
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm đề nghị mua thêm
SN75176BP - Differential Bus Transceiver   DataSheet

Features
  • Bidirectional Transceivers
  • Meet or Exceed the Requirements of ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27
  • Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
  • 3-State Driver and Receiver Outputs
  • Individual Driver and Receiver Enables
  • Wide Positive and Negative Input/Output Bus Voltage Ranges
  • Driver Output Capability . . . ±60 mA Max
  • Thermal Shutdown Protection
  • Driver Positive and Negative Current Limiting
  • Receiver Input Impedance . . . 12 k Min
  • Receiver Input Sensitivity . . . ±200 mV
  • Receiver Input Hysteresis . . . 50 mV Typ
  • Operate From Single 5-V Supply
Specifications
 Manufacturer:  Texas Instruments
 Product Category:  Differential Bus Transceiver
 RoHS:  Yes
 Supply Voltage:  4.75V - 5.25V
 Operating Temperature:  0oC - +70oC
 Mounting Style:  Through Hole
 Package / Case:  PDIP-8
 Packaging:  Tube
 Interface:  EIA/TIA-422-B. EIA/TIA-485-A. V.11. X.27
 Supply Current:  70 mA
 Factory Pack Quantity:  50
Description

The SN65176B and SN75176B differential bus transceivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27.

The SN65176B and SN75176B combine a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5-V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0

jQuery(this).corner();
IC8DIP300 (2513)
8-pin IC Socket DIP300
Giá bán lẻ:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Giá bán lẻ: