Today 17/05/2024 - 04:41:11 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
22
Total accessing:
281781
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
Semiconductor & Sensor >
Interface, Network ICs
>
RS-232 / 485 / 422
> MAX485ESA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MAX485ESA
RS-485/RS-422 Transceiver IC
(
Update 11/05/2024
)
Part No.:
MAX485ESA
Date added::
23/08/2013
Brand:
Maxim
Origin:
Genuine
Package:
SOIC(8)
Category:
RS-485/422 Interface
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (VNĐ)
18,000
17,500
17,000
16,500
Product Unit:
pcs
In stock:
54 pcs
Views:
8141
Quantity:
Note:
Real photos Genuine Part
Product information
Products related
Products equivalent
MAX485ESA
DataSheet
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Descriptions:
MAX485 is low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver.
The driver slew rates of the MAX485, are not limited, allowing them to transmit up to 2.5Mbps.
MAX485 are designed for half-duplex applications
Applications
Low-Power RS-485 Transceivers
Low-Power RS-422 Transceivers
Level Translators
Transceivers for EMI-Sensitive Applications
Industrial-Control Local Area Networks
Specifications
:
Family
Interface - Drivers, Receivers, Transceivers
Data Rate:
2.5 Mbps
Type
Transceiver
Number of Drivers/Receivers
1 / 1
Protocol
RS422, RS485
Voltage - Supply
4.75 V ~ 5.25 V
Supply Current:
0.5 mA
Operating Temperature Range
- 40 C to + 85 C
Mounting Type
Through Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Packaging
Tube 100pcs / tube
add to
www.tme.vn
06-05-2012 time 9:55 AM
jQuery(this).corner();
PL2303HXD-RS232
(103)
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
180,000 VNĐ
jQuery(this).corner();
HM-TRP-433S-TTL
(88)
100mW wireless data link module
Retail Price:
320,000 VNĐ
jQuery(this).corner();
SP3485EN
(300)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price:
12,000 VNĐ
Items 14/19