Today 19/05/2024 - 11:15:27 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
45
Total accessing:
294727
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
TI Microcontroller
> MSP430F2370IRHA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MSP430F2370IRHA
MCU 16-bit Ultra-Low-Power, 32KB Flash, 2KB RAM, 16MHz
(
Update 14/06/2014
)
Part No.:
MSP430F2370IRHA
Date added::
21/07/2012
Brand:
Texas Instruments
Origin:
Genuine
Package:
QFN(40)
Category:
16-bit Microcontroller
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
4.75
4.50
4.28
4.05
3.80
Product Unit:
pcs
In stock:
17 pcs
Views:
4830
Quantity:
Note:
Product information
Products related
MSP430F2370IRHA
MCU 16-bit Ultra-Low-Power, 32KB Flash, 2KB RAM, 16MHz
DataSheet
Category
Microcontroller
Family
TI Microcontrollers
Series
MSP430F2xx
Core Processor
RISC
Core Size
16-Bi
Speed
16MHz
Connectivity
I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
32
Program Memory Size
32KB (32K x 8 + 256B)
Program Memory Type
FLASH
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8 V ~ 3.6 V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Standard Package
250
Add to
www.tme.vn
July 21, 2012
jQuery(this).corner();
TRF7960RHBT
(8)
RFID FRONT END 13.56MHZ, Read / Wri...
Retail Price:
6.00 USD
Items 1/3