Today 19/05/2024 - 09:49:44 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
48
Total accessing:
294131
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> LMV358IDGKR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LMV358IDGKR
Low-Voltage Rail-to Rail Output Op- Amp
(
Update 17/05/2021
)
Part No.:
LMV358IDGKR
Date added::
13/04/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
MSOP(8)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
8,500
8,300
8,000
7,600
7,200
Product Unit:
pcs
In stock:
568 pcs
Views:
6620
Quantity:
Note:
Product information
Products equivalent
LMV358IDGKR
Low-Voltage Rail-to Rail Output Op- Amp
Datasheets
LMV321, LMV358, LMV324/S
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1 V/µs
Gain Bandwidth Product
1MHz
-3db Bandwidth
-
Current - Input Bias
15nA
Voltage - Input Offset
1700µV
Current - Supply
210µA
Current - Output / Channel
160mA
Voltage - Supply, Single/Dual (±)
2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Packaging
Tape & Reel (TR)
Standard Package
2,500
Add to
www.tme.vn
Monday, January 07, 2013
jQuery(this).corner();
LM358P
(660)
Low Power Dual OpAmp, DIP-8
Retail Price:
4,000 VNĐ
jQuery(this).corner();
LM358D
(2180)
Low Power Dual OpAmp, SOIC-8
Retail Price:
3,000 VNĐ
Items 7/24