Today 17/05/2024 - 10:45:01 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
37
Total accessing:
280348
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
Semiconductor & Sensor >
Transistors
>
DIP Transistors
> MJE13003
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MJE13003
Bipolar (BJT) Transistor NPN 400 V 1.5 A 10MHz 1.4 W
(
Update 14/12/2023
)
Part No.:
MJE13003
Date added::
16/11/2023
Brand:
Onsemi
Origin:
Genuine
Package:
TO-126(3)
Category:
NPN Power Transistor
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
2,500
2,450
2,400
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
224
Quantity:
Note:
Product information
MJE13003
Bipolar (BJT) Transistor NPN 400 V 1.5 A 10MHz 1.4 W, Through Hole TO-126
Datasheets
MJE13003
Transistor Type
NPN
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400V
Vce Saturation (Max) @ Ib, Ic
3V @ 500mA, 1.5A
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 500mA, 2V
Power - Max
1.4 W
Frequency - Transition
10MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Items 1/19