Today 20/05/2024 - 07:00:40 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
54
Total accessing:
300990
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Comparator
> LM393P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM393P
Low power dual voltage comparators
(
Update 28/02/2023
)
Part No.:
LM393P
Date added::
29/01/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(8)
Category:
Comparator ICs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.20
0.19
0.18
0.17
0.16
Product Unit:
pcs
In stock:
346 pcs
Views:
4357
Quantity:
Note:
Product information
LM393P
Low power dual voltage comparators
Datasheet
LM193,293,393(A), 2903(V) Datasheet
Category
Integrated Circuits (ICs)
Family
Linear - Comparators
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Number of Elements
2
Type
Differential
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Items 3/5