Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 300458
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2903P
LM2903P DIP8 (Update 08/08/2017)
Part No.:  LM2903P
Date added::  04/06/2012
Origin:  Genuine
Package:  DIP(8)
Category:  Comparator ICs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 5,000 4,800 4,500 4,300 4,000
Product Unit:  pcs
In stock:  83 pcs
Views:  4166
Quantity: 
  1. Product information
LM2903P - Dual Differential Comparator  DataSheet

Features
  • Single Supply or Dual Supplies
  • Wide Range of Supply Voltage...2 V to 36 V
    • Max Rating . . . 2 V to 36 V
    • Tested to 30 V… Non-V Devices
    • Tested to 32 V… V-Suffix Devices
  • Low Supply-Current Drain Independent of Supply Voltage . . . 0.4 mA Typ Per Comparator
  • Low Input Bias Current . . . 25 nA Typ
  • Low Input Offset Current ...3 nA Typ (LM193)
  • Low Input Offset Voltage ...2 mV Typ
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage . . . ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
Description

These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

The LM193 is characterized for operation from –55°C to 125°C. The LM293 and LM293A are characterized for operation from –25°C to 85°C. The LM393 and LM393A are characterized for operation from 0°C to 70°C.

View All Description in Datasheet