Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 17
Total accessing: 286303
 
Filter by Manufacturer
Search
175 results found in keyword
 Filter:
Part No.DescriptionPricing (USD)Add to card
EASYDSPIC
180
EASYdsPIC  Development KIT

KIT phát triển cho Microchip dsPIC 30F support nhiều dsPIC 20/20/40 PIN
Phiên bản mới nhất tích hợp PICKIT 2 USB On-board Programmer/Debugger...

Q.tyUnit price
1 60.00
5 55.00
10 50.00
25 47.50
In stock: 10


MMA7361-Breakout
1316
MMA7361 Breakout Board
This is a breakout board for Freescale's MMA7361L three-axis analog accelerometer. The sensor requires a very low amount of power and has a g-select input which switches the accelerometer between ±1.5g and ±6g measurement ranges.
This breadboard friendly board breaks out every pin of the MMA7361L to a 9-pin, 0.1" pitch header. The sensor works on power between 2.2 and 3.6VDC (3.3V optimal), and typically consumes just 400µA of current. All three axes have their own analog output.
Q.tyUnit price
1 7.00
10 6.50
25 6.25
50 5.75
100 5.00
In stock: 52


AD-TSOP488-16BIT
221
Adapter TSOP48 8/16bit

Hỗ trợ các chip Flash 48-pin (TSOP48)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp đa năng PCB50

4.50
In stock: 12


F21031-W
913
Festoon 2-LED SMD 10x31mm White

High quality super bright 5050 SMD LED bulbs
Life expectancy up to 50,000 hours
Easy to use, low power consumption (less than 1W)
Each SMD LED is pure white
Commonly used for interior lights to replace old festoon

1.50
In stock: 93


MMA8452Q-Breakout
1315
MMA8452Q Breakout Board
This breakout board makes it easy to use the tiny MMA8452Q accelerometer in your project. The MMA8452Q is a smart low-power, three-axis, capacitive micro-machined accelerometer with 12 bits of resolution
The MMA8452Q has user selectable full scales of ±2g/±4g/±8g with high pass filtered data as well as non filtered data available real-time
This board breaks out the ground, power, I2C and two external interrupt pins.
Q.tyUnit price
1 6.50
10 6.00
25 5.75
50 5.00
100 4.50
In stock: 26


PICLAB40
257
PICLAB-40

Ngưng Sản Xuất Từ Ngày 1/05/2011

Q.tyUnit price
1 12.50
10 11.50
25 10.50
50 10.00
0 (out of stock)


AD-TSOP40A
222
Adapter TSOP40A

Hỗ trợ các chip Flash 40-Pin (TSOP40)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp PCB50

4.50
In stock: 18


F31142-W
914
Festoon 3-LED SMD 11x42mm White

High quality super bright 5050 SMD LED bulbs
Life expectancy up to 50,000 hours
Easy to use, low power consumption
Each SMD LED is pure white
Commonly used for interior lights to replace old festoon

2.00
In stock: 89


AD-HV
228
Adapter AVR HV-Parallel
Chỉ sử dụng cho mạch nạp STK500 ISP/ HV
Support tất cả các AVR 8/20/28/40 PIN
Dùng để nạp và RESET Fuse cho AVR theo mode HV-Parallel
Q.tyUnit price
1 6.00
5 5.50
10 5.00
In stock: 29


AD-TSOP40B
223
Adapter TSOP40B

Hỗ trợ các chip Flash 40-Pin (TSOP40)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp PCB50

4.50
In stock: 19



You are in page 16 / 18 (Total 175 Items )