175 results found in keyword
Filter:
Part No. | Description | Pricing (USD) | Add to card |
EASYDSPIC | EASYdsPIC Development KIT
KIT phát triển cho Microchip dsPIC 30F support nhiều dsPIC 20/20/40 PIN
Phiên bản mới nhất tích hợp PICKIT 2 USB On-board Programmer/Debugger... | Q.ty | Unit price | 1 | 60.00 | 5 | 55.00 | 10 | 50.00 | 25 | 47.50 |
| In stock: 10
|
MMA7361-Breakout | MMA7361 Breakout Board This is a breakout board for Freescale's MMA7361L three-axis analog accelerometer. The sensor requires a very low amount of power and has a g-select input which switches the accelerometer between ±1.5g and ±6g measurement ranges.
This breadboard friendly board breaks out every pin of the MMA7361L to a 9-pin, 0.1" pitch header. The sensor works on power between 2.2 and 3.6VDC (3.3V optimal), and typically consumes just 400µA of current. All three axes have their own analog output.
| Q.ty | Unit price | 1 | 7.00 | 10 | 6.50 | 25 | 6.25 | 50 | 5.75 | 100 | 5.00 |
| In stock: 52
|
AD-TSOP488-16BIT | Adapter TSOP48 8/16bit
Hỗ trợ các chip Flash 48-pin (TSOP48)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp đa năng PCB50 | 4.50 | In stock: 12
|
F21031-W | Festoon 2-LED SMD 10x31mm White
High quality super bright 5050 SMD LED bulbs
Life expectancy up to 50,000 hours
Easy to use, low power consumption (less than 1W)
Each SMD LED is pure white
Commonly used for interior lights to replace old festoon | 1.50 | In stock: 93
|
MMA8452Q-Breakout | MMA8452Q Breakout Board This breakout board makes it easy to use the tiny MMA8452Q accelerometer in your project. The MMA8452Q is a smart low-power, three-axis, capacitive micro-machined accelerometer with 12 bits of resolution
The MMA8452Q has user selectable full scales of ±2g/±4g/±8g with high pass filtered data as well as non filtered data available real-time
This board breaks out the ground, power, I2C and two external interrupt pins.
| Q.ty | Unit price | 1 | 6.50 | 10 | 6.00 | 25 | 5.75 | 50 | 5.00 | 100 | 4.50 |
| In stock: 26
|
PICLAB40 | PICLAB-40
Ngưng Sản Xuất Từ Ngày 1/05/2011 | Q.ty | Unit price | 1 | 12.50 | 10 | 11.50 | 25 | 10.50 | 50 | 10.00 |
| 0 (out of stock)
|
AD-TSOP40A | Adapter TSOP40A
Hỗ trợ các chip Flash 40-Pin (TSOP40)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp PCB50 | 4.50 | In stock: 18
|
F31142-W | Festoon 3-LED SMD 11x42mm White
High quality super bright 5050 SMD LED bulbs
Life expectancy up to 50,000 hours
Easy to use, low power consumption
Each SMD LED is pure white
Commonly used for interior lights to replace old festoon | 2.00 | In stock: 89
|
AD-HV | Adapter AVR HV-Parallel Chỉ sử dụng cho mạch nạp STK500 ISP/ HV
Support tất cả các AVR 8/20/28/40 PIN
Dùng để nạp và RESET Fuse cho AVR theo mode HV-Parallel | Q.ty | Unit price | 1 | 6.00 | 5 | 5.50 | 10 | 5.00 |
| In stock: 29
|
AD-TSOP40B | Adapter TSOP40B
Hỗ trợ các chip Flash 40-Pin (TSOP40)
Dùng chung với SOCKET TSOP48 hoặc Đế hàn TSOP48/40/32
Chỉ sử dụng cho máy nạp PCB50 | 4.50 | In stock: 19
|
You are in page 16 / 18 (Total 175 Items ) |
|