76 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
BAT85 | 200mA 30V Schottky Barrier Diode Schottky barrier diode
30V, 200mA | Q.ty | Unit price | 1 | 1,500 | 100 | 1,350 | 500 | 1,270 | 1000 | 1,200 | 5000 | 1,120 |
| In stock: 9220
|
LPC2148FBD64 | ARM7 MCU FLASH 512K LQFP-64 ARM7® , 16/32-Bit, 60MHz
45 I/O, 512KB Flash, 40K RAM, A/D 14x10b; D/A 1x10b
I²C, Microwire, SPI, SSI, SSP, UART / USART, USB
Brown-out Detect / Reset, DMA, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 190,000 | 25 | 180,500 | 50 | 171,000 |
| In stock: 12
|
BZV55-C12 | DIODE ZENER 12V 500 mW | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| In stock: 5000
|
74HC00D | Quad 2-input NAND gate (SOIC14) | Q.ty | Unit price | 1 | 3,500 | 50 | 3,400 | 100 | 3,300 | 500 | 3,100 |
| In stock: 490
|
HEF4093BT | Quad 2-Input NAND Schmitt-Trigger Quad 2-Input NAND Schmitt-Trigger
VDD: 3V to 15V
| Q.ty | Unit price | 1 | 3,500 | 25 | 3,200 | 100 | 3,000 | 300 | 2,800 | 500 | 2,500 |
| In stock: 1124
|
74HC125N | Quad buffer/line driver; 3-state, DIP14 Quad buffer/line driver; 3-state
14-pin DIP package | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| In stock: 290
|
PCF8583P | RTC Clock / Calendar I2C DIP-8 | Q.ty | Unit price | 1 | 90,000 | 10 | 89,500 | 50 | 89,000 | 100 | 88,500 | 500 | 88,000 |
| 0 (out of stock)
|
BAT85SMD | 200mA 30V SMD Schottky Barrier Diode Schottky barrier diode
30V, 200mA
LL34 SMD package
2500 pcs /rell
| Q.ty | Unit price | 1 | 1,500 | 100 | 1,400 | 500 | 1,300 | 1000 | 1,200 | 2500 | 1,000 |
| In stock: 2470
|
HEF4094BT | 8-stage shift-an-store register | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,600 | 300 | 4,400 | 500 | 4,200 |
| In stock: 369
|
LPC2364FBD100 | ARM7 MCU FLASH 128K LQFP-100 ARM7® , 16/32-Bit, 72 MHz
70 I/O, 128 KB Flash, 34K RAM, A/D 6x10b; D/A 1x10b
CAN, Ethernet, I²C, Microwire, SPI, SSI, SSP, UART / USART, USB
Brown-out Detect / Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 165,000 | 10 | 156,750 | 25 | 148,500 | 50 | 140,250 | 90 | 132,000 |
| 0 (out of stock)
|
You are in page 4 / 8 (Total 76 Items ) |
|