Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
VNH3SP30TR-E | Motor Driver Power MOSFET Parallel, PWM Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Driver - Fully Integrated, Control and Power Stage | S.L | Đơn Giá | 1 | 225,000 | 10 | 218,220 | 25 | 211,500 | 50 | 204,700 | 100 | 198,000 |
| SL còn: 1
|
ST25R3911B-AQFT | NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT - NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT
- ISO 18092 (NFCIP-1) Active P2P
- ISO14443A, ISO14443B, ISO15693 and FeliCa™
- Supports VHBR (3.4 Mbit/s PICC to PCD framing, 6.8 Mbit/s AFE and PCD to PICC framing)
- Up to 1.4 W in case of differential output
- Wide supply voltage range from 2.4 V to 5.5 V | S.L | Đơn Giá | 1 | 48,000 | 25 | 47,000 | 50 | 46,000 |
| SL còn: 10
|
BD681 | NPN Darlington Transistor, 4A/100V, TO-126(3) Transistor Type: NPN - Darlington
Current - Collector (Ic) (Max): 4A
Voltage - Collector Emitter Breakdown (Max): 100V
Vce Saturation (Max) @ Ib, Ic: 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max): 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce: 750 @ 1.5A, 3V
Power - Max: 40W | S.L | Đơn Giá | 1 | 7,000 | 100 | 6,650 | 250 | 6,300 | 500 | 5,950 | 1000 | 5,600 |
| 0 (Tạm hết)
|
CR95HF-VMD5T | RFID Reader/Transponder IC 13.56MHz RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC SPI, UART 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad | S.L | Đơn Giá | 1 | 60,000 | 25 | 59,000 | 50 | 58,000 | 100 | 57,000 |
| SL còn: 120
|
NUCLEO-F401RE | STM32 Nucleo-64 development board with STM32F401RE MCU STM32 Nucleo-64 development board with STM32F401RE MCU, supports Arduino and ST morpho connectivity
The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
| S.L | Đơn Giá | 1 | 695,000 | 5 | 685,000 |
| SL còn: 4
|
BTA12-600BRG | TRIAC Standard 600V 12A Voltage - Off State: 600V
Current - On State (It (RMS)) (Max):12A
Voltage - Gate Trigger (Vgt) (Max): 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 120A, 126A
Current - Gate Trigger (Igt) (Max):50mA
Current - Hold (Ih) (Max):50mA | S.L | Đơn Giá | 1 | 11,000 | 25 | 10,500 | 100 | 10,000 |
| SL còn: 200
|
BTA16-600BRG | TRIAC Standard 600V 16A Voltage - Off State: 600V
Current - On State (It (RMS)) (Max): 16A
Voltage - Gate Trigger (Vgt) (Max) :1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 160A, 168A
Current - Gate Trigger (Igt) (Max): 50mA
Current - Hold (Ih) (Max): 50mA | S.L | Đơn Giá | 1 | 18,000 | 25 | 17,000 | 100 | 16,000 |
| SL còn: 188
|
BTA41-600B | TRIAC Standard 600V 40A 40A, 600V, standard TRIACs
TOP3 package
The BTA series provides an insulated tab (rated at 2500 V rms). | S.L | Đơn Giá | 1 | 48,000 | 25 | 47,000 | 50 | 46,000 | 100 | 45,000 |
| SL còn: 100
|
BTA16-800BRG | TRIAC Standard 800V 16A Voltage - Off State: 800V
Current - On State (It (RMS)) (Max): 16A
Voltage - Gate Trigger (Vgt) (Max) :1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 160A, 168A
Current - Gate Trigger (Igt) (Max): 50mA
Current - Hold (Ih) (Max): 50mA | S.L | Đơn Giá | 1 | 21,000 | 25 | 20,000 | 100 | 19,000 | 250 | 18,000 |
| SL còn: 150
|
SMBJ40CA-T3 | TVS DIODE 600W 40V DO214AA Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C | S.L | Đơn Giá | 1 | 1,500 | 100 | 1,450 | 250 | 1,400 | 500 | 1,300 | 1000 | 1,200 |
| SL còn: 3577
|