Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
STM32F407G-DISC1 | Discovery kit with STM32F407VG MCU The STM32F4DISCOVERY Discovery kit allows users to easily develop applications with the STM32F407 high performance microcontrollers with ARM®Cortex®-M4 32-bit core. It includes everything required either for beginners or for experienced users to get quickly started. | 1,400,000 | SL còn: 2
|
L6203 | DMOS Full Bridge Driver, 48V 5A, Multiwatt-11 Input Type: Non-Inverting
Number of Outputs 2
Current - Output / Channel 4A
Current - Peak Output 5A
Voltage - Supply 12 V ~ 48 V | S.L | Đơn Giá | 1 | 155,000 | 10 | 148,800 | 25 | 142,600 | 50 | 136,400 | 100 | 130,200 |
| 0 (Tạm hết)
|
L298P | Full H-Bridge Driver Parallel 2A PowerSO-20 Motor Type - AC, DC: Brushed DC
Output Configuration: Full H-Bridge, (2) Dual
Current - Output: 2A
Voltage - Supply: 4.5 V ~ 7 V
Voltage - Load: 4.8 V ~ 46 V | 150,000 | 0 (Tạm hết)
|
STM8S003F3P6 | MCU 8BIT 8KB FLASH TSSOP-20 16MHz, 16 I/O, 8KB FLASH, 128 EEROM, 1K RAM, A/D 5x10b
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 9,500 | 100 | 9,000 | 500 | 8,500 | 1000 | 8,000 |
| SL còn: 990
|
STM32F103RBT6 | MCU ARM 128KB FLASH MEM LQFP-64 ARM® Cortex™-M3, 72MHz
128KB Flash, 20K RAM, 51 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 50,000 | 25 | 48,000 | 50 | 46,000 |
| SL còn: 47
|
STM32F107VCT6 | MCU ARM 256KB FLASH MEM LQFP-100 ARM® Cortex™-M3, 72 MHz
256KB Flash, 64K RAM, 80 I/O
CAN, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | 99,000 | SL còn: 13
|
STM32F107RCT6 | MCU ARM 256KB FLASH MEM LQFP-64 ARM® Cortex™-M3, 72MHz
256KB Flash, 64K RAM, 51 I/O
CAN, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 82,000 | 25 | 81,000 | 50 | 80,000 |
| SL còn: 47
|
STM32F103RDT6 | MCU ARM 384K FLASH LQFP-64 ARM® Cortex™-M3, 72 MHz
384KB Flash, 64K RAM, 51 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | Liên hệ | 0 (Tạm hết)
|
STM32F103VET6 | MCU ARM 512KB FLASH MEM LQFP-100 ARM® Cortex™-M3, 72MHz
512KB Flash, 64K RAM, 80 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 75,000 | 25 | 74,000 | 50 | 73,000 |
| SL còn: 100
|
STM32F103ZET6 | MCU ARM 512KB FLASH MEM LQFP-144 ARM® Cortex™-M3, 72 MHz
512KB Flash, 64K RAM, 122 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 21x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 224,000 | 5 | 223,000 | 10 | 222,000 | 25 | 221,000 | 50 | 220,000 |
| 0 (Tạm hết)
|