Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
STM8S105C6T6 | MCU 8BIT 32KB FLASH LQFP-48 16MHz, 38 I/O, 32KB FLASH, 1K EEPROM, 2K RAM, A/D 10x10b
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 32,000 | 25 | 31,000 | 50 | 30,000 |
| SL còn: 50
|
STM8S105S4T6C | MCU 8BIT 16KB FLASH LQFP-44 16MHz, 34 I/O, 16KB FLASH, 1K EEPROM, 2K RAM, 9x10b A/D
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 30,000 | 10 | 29,000 | 50 | 28,000 | 100 | 27,000 | 160 | 26,000 |
| 0 (Tạm hết)
|
78L05-China | 100mA 5V Positive voltage regulators Output current up to 100 mA
Output voltages 5V | S.L | Đơn Giá | 1 | 2,000 | 25 | 1,900 | 100 | 1,800 | 500 | 1,700 | 1000 | 1,500 |
| 0 (Tạm hết)
|
L78L05ACZ | IC REG LDO 5V 0.1A TO92-3 Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 30V
Operating Temperature: 0°C ~ 125°C | S.L | Đơn Giá | 1 | 3,000 | 25 | 2,900 | 100 | 2,700 | 250 | 2,500 | 500 | 2,300 |
| SL còn: 530
|
L4981A | L4981A PFC/PWM Controller POWER FACTOR CORRECTOR, PWM Power Supply
MULTIPOWER BCD TECHNOLOGY
20-pin DIP Package
| S.L | Đơn Giá | 1 | 45,000 | 10 | 42,800 | 25 | 40,500 | 50 | 38,300 | 100 | 36,000 |
| 0 (Tạm hết)
|
M93C76-WMN6T | M93C76-W SOIC8 ST MICROWIRE serial access EEPROM
8-bit or 16-bit wide
8 Kbit (1024 x 8)
VCC = 2.5 to 5.5V
–40 to 85 °C | S.L | Đơn Giá | 1 | 13,000 | 10 | 12,400 | 25 | 11,700 | 50 | 11,000 | 100 | 10,400 |
| 0 (Tạm hết)
|
STM8S105S6T6C | MCU 8BIT 32KB FLASH LQFP-44 16MHz, 34 I/O, 32KB FLASH, 1K EEPROM, 2K RAM, 9x10b A/D
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 45,000 | 50 | 43,000 | 100 | 41,000 |
| SL còn: 177
|
L78M05CDT-TR | 5.0V 0.5A Low dropout (LDO) Voltage Regulator Regulator Topology: Positive Fixed
Voltage - Output:5V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical):2V @ 350mA
Current - Output: 500mA | S.L | Đơn Giá | 1 | 4,000 | 100 | 3,800 | 500 | 3,600 | 1000 | 3,400 | 2500 | 3,200 |
| SL còn: 2590
|
LM358D | Low Power Dual OpAmp, SOIC-8 Slew Rate: 0.6 V/µs
Gain Bandwidth Product: 1.1MHz
Current - Input Bias: 20nA
Voltage - Input Offset: 2mV
Voltage - Supply, Single/Dual (±): 3 V ~ 30 V, ±1.5 V ~ 15 V | S.L | Đơn Giá | 1 | 3,000 | 50 | 2,900 | 100 | 2,800 | 500 | 2,700 | 1000 | 2,600 |
| SL còn: 3342
|
STM8S207C8T6 | MCU 8BIT 64K MEMORY LQFP-48 24MHz, 64KB Flash, 1.5K EEROM, 6K RAM, 38 I/O
I²C, IrDA, LIN, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
A/D 10x10b; 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 48,000 | 50 | 47,000 | 100 | 46,000 |
| SL còn: 75
|