Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 16
Total accessing: 285123
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD74HC4053E
2-Channel Analog Multiplexers / Demultiplexers DIP16 (Update 05/01/2018)
Part No.:  CD74HC4053E
Date added::  01/09/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Interface - Analog Switches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.35 0.34 0.32 0.30 0.28
Product Unit:  pcs
In stock:  552 pcs
Views:  3340
Quantity: 
  1. Product information
  2. Products equivalent

CD74HC4053  DataSheet

High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 

 Description

These devices are digitally controlled analog switches which utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits.

These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range (i.e. VCC to VEE). They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low "on" resistance and low "off" leakages. In addition, all three devices have an enable control which, when high, disables all switches to their "off" state.

Features

 

  • Wide Analog Input Voltage Range . . . . . . . . . . ±5V Max
  • Low "On" Resistance
    • 70 Typical (VCC – VEE = 4.5V)
    • 40 Typical (VCC – VEE = 9V)
  • Low Crosstalk between Switches
  • Fast Switching and Propagation Speeds
  • "Break-Before-Make" Switching
  • Wide Operating Temperature Range . . –55°C to 125°C
  • CD54HC/CD74HC Types
    • Operation Control Voltage . . . . . . . . . . . . . . 2V to 6V
    • Switch Voltage . . . . . . . . . . . . . . . . . . . . . . . 0V to 10V
    • High Noise Immunity . . . NIL = 30%, NIH = 30% of VCC, VCC = 5V
  • CD54HCT/CD74HCT Types
    • Operation Control Voltage . . . . . . . . . . . 4.5V to 5.5V
    • Switch Voltage . . . . . . . . . . . . . . . . . . . . . . . 0V to 10V
    • Direct LSTTL Input
      Logic Compatibility . . . VIL = 0.8V Max, VIH = 2V Min
    • CMOS Input Compatibility . . . . . II ≤ 1µA at VOL, VOH
jQuery(this).corner();
CD4053BE (493)
CMOS Dual 4-Stage Static Shift Regi...
Retail Price: