Today 19/05/2024 - 11:25:29 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
50
Total accessing:
288996
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
Semiconductor & Sensor >
Interface, Network ICs
>
RS-232 / 485 / 422
> MAX485EPA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MAX485EPA
RS-485/RS-422 Transceiver IC
(
Update 02/05/2024
)
Part No.:
MAX485EPA
Date added::
06/12/2013
Brand:
Maxim
Origin:
Genuine
Package:
DIP(8)
Category:
RS-485/422 Interface
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
2.10
2.05
2.00
Product Unit:
pcs
In stock:
27 pcs
Views:
5296
Quantity:
Note:
Real photos Genuine Part
Product information
Products related
Products equivalent
MAX485EPA
DataSheet
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Descriptions:
MAX485 is low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The driver slew rates of the MAX485, are not limited, allowing them to transmit up to 2.5Mbps.
MAX485 are designed for half-duplex applications
Applications
Low-Power RS-485 Transceivers
Low-Power RS-422 Transceivers
Level Translators
Transceivers for EMI-Sensitive Applications
Industrial-Control Local Area Networks
Specifications
:
Family
Interface - Drivers, Receivers, Transceivers
Data Rate:
2.5 Mbps
Type
Transceiver
Number of Drivers/Receivers
1 / 1
Protocol
RS422, RS485
Voltage - Supply
4.75 V ~ 5.25 V
Supply Current:
0.5 mA
Operating Temperature Range
- 40 C to + 85 C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Packaging
Tube 50pcs/tube
add to
www.tme.vn
06-05-2012 time 9:18 AM
jQuery(this).corner();
IC8DIP300
(2513)
8-pin IC Socket DIP300
Retail Price:
0.03 USD
jQuery(this).corner();
PL2303HXD-RS232
(103)
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
9.00 USD
jQuery(this).corner();
SP3485EN
(300)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price:
0.60 USD
Items 15/19